32-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $50.530 | Min: 450 / Mult: 450 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 150I/O's | MAPBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 5V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | |||||
Each | 100+ $59.000 | Min: 450 / Mult: 450 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 2KB | 256Pins | BGA | 150I/O's | BGA | CAN, ENET, I2C, SPI, UART | CAN, ENET, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 3.6V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | |||||
Each | 250+ $38.410 | Min: 450 / Mult: 450 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 134I/O's | MAPBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 5V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | |||||
Each | 250+ $35.150 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | 2KB | 144Pins | LQFP | 15I/O's | LQFP | QSPI, SCI | QSPI, SCI | 2KB | - | 8Channels | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
Each | 250+ $41.870 | Min: 450 / Mult: 450 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | - | 32bit | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 150I/O's | MAPBGA | - | - | 64KB | Networking and Communication | 8Channels | 10Bit | 3.3V | 5.5V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | |||||
Each | 250+ $26.110 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | 2KB | 144Pins | LQFP | 15I/O's | LQFP | QSPI, SCI | QSPI, SCI | 2KB | - | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | - | |||||