0
0 Items$0.00

32-bit Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
62K4814

RoHS

Each
450+$58.730
900+$57.560
1350+$56.380
2250+$55.210
4500+$54.030
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
32bit
66MHz
66MHz
2KB
256Pins
MAPBGA
MAPBGA
134I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4809

RoHS

Each
450+$26.010
900+$25.490
1350+$24.970
2250+$24.450
4500+$23.930
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
32bit
66MHz
66MHz
256KB
100Pins
LQFP
LQFP
55I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4810

RoHS

Each
450+$30.090
900+$29.490
1350+$28.890
2250+$28.280
4500+$27.680
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
32bit
80MHz
80MHz
256KB
100Pins
LQFP
LQFP
55I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4812

RoHS

Each
1200+$27.160
2400+$26.620
3600+$26.070
6000+$25.530
12000+$24.990
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
32bit
80MHz
80MHz
256KB
81Pins
BGA
BGA
44I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4803

RoHS

Each
800+$17.340
1600+$16.990
2400+$16.650
4000+$16.300
8000+$15.950
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
32bit
66MHz
66MHz
128KB
64Pins
LQFP
LQFP
55I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4806

RoHS

Each
800+$22.380
1600+$21.930
2400+$21.480
4000+$21.040
8000+$20.590
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
32bit
66MHz
66MHz
256KB
64Pins
LQFP
LQFP
55I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4808

RoHS

Each
1200+$24.150
2400+$23.670
3600+$23.180
6000+$22.700
12000+$22.220
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
32bit
80MHz
80MHz
256KB
81Pins
BGA
BGA
56I/O's
I2C, QSPI, UART
I2C, QSPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
46M3551

RoHS

Each
450+$12.780
900+$12.520
1350+$12.270
2250+$12.010
4500+$11.760
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
-
80MHz
80MHz
128KB
100Pins
LQFP
LQFP
63I/O's
I2C, QSPI, UART
I2C, QSPI, UART
16KB
Automotive
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4807

RoHS

Each
1200+$22.470
2400+$22.020
3600+$21.570
6000+$21.120
12000+$20.670
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
32bit
66MHz
66MHz
256KB
81Pins
BGA
BGA
56I/O's
I2C, QSPI, UART
I2C, QSPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4811

RoHS

Each
1200+$22.510
2400+$22.060
3600+$21.610
6000+$21.160
12000+$20.710
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
32bit
66MHz
66MHz
256KB
81Pins
BGA
BGA
56I/O's
CAN, I2C, QSPI, UART
CAN, I2C, QSPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON