Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12XDT256MALCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70K3348
Product RangeHCS12X Family S12XD Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 300+ | $31.250 |
| 600+ | $30.630 |
| 900+ | $30.000 |
| 1500+ | $29.380 |
| 3000+ | $28.750 |
| 7500+ | $28.130 |
| 15000+ | $27.500 |
Price for:Each
Minimum: 300
Multiple: 300
$9,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XDT256MALCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70K3348
Product RangeHCS12X Family S12XD Series Microcontrollers
Technical Datasheet
Product RangeHCS12X Family S12XD Series Microcontrollers
Device CoreHCS12X
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max40MHz
CPU Speed40MHz
Program Memory Size256KB
No. of Pins112Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's91I/O's
InterfacesCAN, I2C, SCI, SPI
Embedded Interface TypeCAN, I2C, SCI, SPI
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
MCU SeriesS12XD
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS12X
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12X Family S12XD Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
CPU Speed
40MHz
No. of Pins
112Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SCI, SPI
RAM Memory Size
16KB
ADC Resolution
10Bit
MCU Series
S12XD
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12X
Data Bus Width
16bit
Operating Frequency Max
40MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
91I/O's
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
2.35V
Supply Voltage Max
2.75V
Operating Temperature Max
125°C
MCU Family
S12X
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC9S12XDT256MAL
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
