16-bit Microcontrollers:
164 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.350 5+ $15.600 10+ $14.160 25+ $13.820 50+ $13.800 More Pricing... | Min: 1 / Mult: 1 | - | MAXQ Family MAXQ766x Series Microcontroller | - | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | SPI, UART | 4KB | - | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAX | MAXQ766x | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $35.530 5+ $32.210 10+ $28.890 25+ $27.230 50+ $26.320 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | - | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $45.100 5+ $41.020 10+ $36.930 25+ $35.750 50+ $34.560 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $51.960 5+ $47.340 10+ $42.730 25+ $40.430 50+ $39.160 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
28AH4194 RoHS | Each | 1+ $26.440 5+ $25.470 10+ $24.540 25+ $23.700 50+ $22.950 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 8MHz | 8MHz | 48KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 10KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | - | - | ||||
26AJ7660 RoHS | Each | 1+ $11.520 10+ $9.660 25+ $9.360 50+ $8.870 180+ $8.550 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 512KB | 100Pins | LQFP | 74I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 66KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F5x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $11.820 10+ $9.780 25+ $9.240 50+ $8.660 100+ $8.080 More Pricing... | Min: 1 / Mult: 1 | - | R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 32KB | 52Pins | LQFP | 41I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 2KB | - | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | R8C | R8C/2x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.870 10+ $8.190 25+ $7.860 50+ $7.490 100+ $7.110 More Pricing... | Min: 1 / Mult: 1 | - | R8C Family R8C/3x Series R8C/35C Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 128KB | 52Pins | LQFP | 47I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 10KB | - | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | R8C | R8C/3x | 85°C | Surface Mount | - | - | |||||
28AH4196 RoHS | Each | 1+ $20.980 5+ $20.210 10+ $19.470 25+ $18.810 50+ $18.210 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 8MHz | 8MHz | 60KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $17.530 5+ $16.630 10+ $15.720 25+ $14.790 50+ $13.800 More Pricing... | Min: 1 / Mult: 1 | - | XC166 Family XE164F9 Series Microcontrollers | C166 | 16bit | 16bit | 16 bit | - | 80MHz | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 82KB | - | 16Channels | 10Bit | 3V | 5.5V | -40°C | XE166 | XE164F9 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $41.420 5+ $37.840 10+ $34.260 25+ $32.350 50+ $31.300 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 32KB | - | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | - | |||||
Each | 1+ $13.130 10+ $10.880 25+ $10.480 50+ $9.970 100+ $9.460 More Pricing... | Min: 1 / Mult: 1 | - | R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 3KB | - | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | R8C | R8C/2x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $10.380 10+ $9.140 25+ $8.810 50+ $8.550 100+ $8.320 More Pricing... | Min: 1 / Mult: 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | - | 16bit | 16 bit | - | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | - | 10Channels | 12Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVC | 125°C | Surface Mount | - | - | |||||
Each | 1+ $44.210 5+ $41.530 10+ $38.850 25+ $37.510 50+ $36.090 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $24.100 | Min: 1 / Mult: 1 | - | M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 128KB | 64Pins | LQFP | 55I/O's | LQFP | CAN, I2C, UART | CAN, I2C, UART | 12KB | - | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/Tiny | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.040 10+ $1.500 100+ $1.370 640+ $1.140 1120+ $1.100 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 44Pins | LQFP | 40I/O's | LQFP | I2C, UART | I2C, UART | 2KB | - | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $32.380 5+ $29.320 10+ $26.250 25+ $24.720 50+ $23.880 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | - | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | - | |||||
28AH4211 RoHS | Each | 1+ $15.070 5+ $14.520 10+ $13.990 25+ $13.510 50+ $13.090 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 120KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 4KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
29AH6694 RoHS | Each | 1+ $12.730 10+ $12.150 25+ $11.770 50+ $11.160 100+ $10.760 | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 48KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
Each | 1+ $2.280 10+ $1.690 100+ $1.540 640+ $1.280 1120+ $1.240 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 44Pins | LQFP | 40I/O's | LQFP | I2C, UART | I2C, UART | 4KB | - | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
28AH4206 RoHS | Each | 1+ $13.330 10+ $12.730 25+ $12.330 50+ $11.690 100+ $11.260 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 92KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 8KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
MICROCHIP | Each | 1+ $12.970 10+ $12.420 25+ $11.870 50+ $11.500 120+ $11.140 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 140MHz | 140MHz | 512KB | 144Pins | LQFP | 122I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 52KB | - | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | - | - | ||||
Each | 1+ $4.480 10+ $3.230 100+ $1.990 640+ $1.680 1120+ $1.620 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 96KB | 44Pins | LQFP | 34I/O's | LQFP | I2C, UART | I2C, UART | 12KB | - | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $56.560 5+ $51.670 10+ $46.780 25+ $44.290 50+ $42.920 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 125°C | Surface Mount | - | - | |||||
Each | 1+ $9.330 10+ $7.730 25+ $7.340 50+ $7.120 100+ $6.900 More Pricing... | Min: 1 / Mult: 1 | - | S12 Family S12G Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | - | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | S12 | S12G | 85°C | Surface Mount | AEC-Q100 | - |