16-bit Microcontrollers :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
MCU Family
=S12X
1
(4)
(1)
(2)
(15)
(8)
(62)
(14)
(1)
Base Number
(1)
(3)
Product Range
(1)
(6)
(1)
(1)
(3)
(1)
Device Core
(1)
(11)
(1)
No. of Bits
(13)
Data Bus Width
(13)
Operating Frequency Max
(3)
(4)
(6)
CPU Speed
(3)
(4)
(6)
Program Memory Size
(1)
(1)
(6)
(4)
(1)
No. of Pins
(3)
(4)
(6)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | MCU Family | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$18.040 | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | S12X | 85°C | Surface Mount | - | ||||||
Each | 250+$37.000 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 512KB | 144Pins | LQFP | 119I/O's | LQFP | - | - | 32KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | S12XD | S12X | 105°C | Surface Mount | - | ||||||
Each | 250+$31.000 | - | HCS12X Family S12XA Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 32KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12XA | S12X | 85°C | Surface Mount | - | ||||||
Each | 1+$18.090 | HCS12X | S12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | S12X | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 250+$24.970 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 80Pins | QFP | 31I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 14KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | S12XD | S12X | 85°C | Surface Mount | - | ||||||
Each | 250+$27.470 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | S12XD | S12X | 125°C | Surface Mount | - | ||||||
Each | 250+$29.310 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12XD | S12X | 125°C | Surface Mount | - | ||||||
Each | 1+$19.180 | HCS12/S12X | S12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | S12XD | S12X | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 100+$36.040 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 20KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | S12XD | S12X | 85°C | Surface Mount | - | ||||||
Each | 1+$16.390 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 64KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | S12XD | S12X | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$27.860 | HCS12X | S12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 768KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 48KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | S12X | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$28.200 | HCS12X | S12X Family S12XH Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 512KB | 144Pins | LQFP | 117I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | S12XH | S12X | 105°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$17.870 | - | S12X Family S12XE Series Microcontrollers | S912X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | S12X | 125°C | Surface Mount | AEC-Q100 | ||||||