16-bit Microcontrollers:
77 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $45.100 5+ $41.020 10+ $36.930 25+ $35.750 50+ $34.560 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $51.960 5+ $47.350 10+ $42.740 25+ $40.430 50+ $39.160 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $41.420 5+ $37.840 10+ $34.260 25+ $32.350 50+ $31.300 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $20.120 10+ $19.500 25+ $19.090 50+ $18.440 100+ $18.000 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12C Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 32KB | 48Pins | QFP | 31I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 85°C | Surface Mount | - | |||||
Each | 1+ $44.210 5+ $41.530 10+ $38.850 25+ $37.510 50+ $36.090 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $30.890 5+ $29.070 10+ $27.240 25+ $25.430 50+ $24.500 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $56.560 5+ $51.670 10+ $46.780 25+ $44.290 50+ $42.920 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 125°C | Surface Mount | - | |||||
Each | 1+ $29.670 5+ $26.830 10+ $23.990 25+ $22.580 50+ $21.800 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $37.110 5+ $33.660 10+ $30.210 25+ $28.490 50+ $27.540 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $41.860 5+ $38.070 10+ $34.290 25+ $32.370 50+ $31.320 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12A Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12A | 85°C | Surface Mount | - | |||||
Each | 1+ $30.870 5+ $27.930 10+ $24.990 25+ $23.520 50+ $22.720 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $33.860 5+ $30.670 10+ $27.490 25+ $25.900 50+ $25.020 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 250+ $13.530 | Min: 1250 / Mult: 1250 | HCS12/S12X | HCS12 Family S12C Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 85°C | Surface Mount | - | |||||
Each | 500+ $10.820 | Min: 1250 / Mult: 1250 | HCS12/S12X | HCS12 Family S12C Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 125°C | Surface Mount | - | |||||
Each | 1+ $25.870 5+ $23.350 10+ $20.830 25+ $19.570 50+ $19.400 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12A Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12A | 85°C | Surface Mount | - | |||||
Each | 100+ $15.470 | Min: 1250 / Mult: 1250 | HCS12/S12X | HCS12 Family S12C Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 85°C | Surface Mount | - | |||||
Each | 250+ $25.400 | Min: 300 / Mult: 300 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 112Pins | QFP | 91I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 250+ $27.960 | Min: 300 / Mult: 300 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | - | 128KB | 112Pins | QFP | 91I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12 | S12D | 105°C | Surface Mount | - | |||||
Each | 25+ $16.490 | Min: 300 / Mult: 300 | S12A | HCS12 Family S12A Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12A | 85°C | Surface Mount | - | |||||
Each | 1+ $13.630 | Min: 1250 / Mult: 1250 | HCS12 | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 96KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12G | 85°C | Surface Mount | - | |||||
Each | 100+ $32.700 | Min: 300 / Mult: 300 | HCS12/S12X | HCS12x Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 32KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12x | S12XD | 125°C | Surface Mount | - | |||||
Each | 1+ $22.110 | Min: 420 / Mult: 420 | HCS12 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12 | S12D | 125°C | Surface Mount | - | |||||
Each | 1+ $35.350 5+ $31.550 10+ $27.740 25+ $26.080 | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 250+ $20.840 | Min: 420 / Mult: 420 | - | HCS12 Family S12B Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12 | S12B | 85°C | Surface Mount | - | |||||
Each | 250+ $16.020 500+ $15.560 | Min: 420 / Mult: 420 | S12B | HCS12 Family S12B Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 80Pins | QFP | 59I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12B | 85°C | Surface Mount | AEC-Q100 |