Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NCB-H0603R121TR300F Ferrite Bead, 0603 [1608 Metric], 120 ohm, 3 A, NCB-H Series, 0.04 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/83T0122-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB-H0603R121TR300FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel18AH4001
Re-Reel18AH4000RL
Cut Tape18AH4000
Product RangeNCB-H Series
Your Part Number
7,650 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.127 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.127 |
| 25+ | $0.103 |
| 100+ | $0.088 |
| 250+ | $0.060 |
| 500+ | $0.046 |
| 1000+ | $0.036 |
| 2500+ | $0.028 |
| 5000+ | $0.023 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.024 |
| 24000+ | $0.020 |
| 40000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB-H0603R121TR300FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel18AH4001
Re-Reel18AH4000RL
Cut Tape18AH4000
Product RangeNCB-H Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating3A
Product RangeNCB-H Series
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
120ohm
Product Range
NCB-H Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
