We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.203
25+
$0.201
50+
$0.199
100+
$0.185
Total:$2.03
Min: 10 / Mult: 10
0603 [1608 Metric]
-
30ohm
3A
WE-CBF Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.091
50+
$0.083
100+
$0.074
250+
$0.065
More Pricing...
Total:$1.05
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.5A
EMIFIL BLM18SG Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
12J4725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.140
25+
$0.114
50+
$0.107
100+
$0.098
250+
$0.091
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
1206 [3216 Metric]
-
103ohm
3A
-
0.04ohm
-
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
65AH3966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.340
25+
$0.301
50+
$0.254
100+
$0.217
250+
$0.186
More Pricing...
Total:$3.40
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
35C1087

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.048
Total:$144.00
Min: 3000 / Mult: 3000
1206 [3216 Metric]
-
103ohm
3A
-
0.04ohm
-
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
24AC5662

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.163
Total:$652.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
30ohm
3A
WE-CBF Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.458
25+
$0.419
50+
$0.293
100+
$0.247
250+
$0.210
More Pricing...
Total:$4.58
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
45AC5565

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.048
Total:$192.00
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
220ohm
3A
MPZ Series
0.04ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.433
25+
$0.397
50+
$0.277
100+
$0.233
250+
$0.199
More Pricing...
Total:$4.33
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
24AJ0649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.245
Total:$2.45
Min: 10 / Mult: 10
0805 [2012 Metric]
-
220ohm
3A
HI Series
0.04ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
24AC5655

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.163
Total:$652.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
60ohm
3A
WE-CBF Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
45AC5560

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.032
8000+
$0.030
Total:$128.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
100ohm
2A
MPZ Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
45AC5564

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.032
8000+
$0.030
16000+
$0.029
Total:$128.00
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
220ohm
3A
MPZ Series
0.04ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
78AC7220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.080
25+
$0.048
50+
$0.043
100+
$0.038
250+
$0.034
More Pricing...
Total:$0.08
Min: 1 / Mult: 1
Total:$0.80
Min: 10 / Mult: 1
0805 [2012 Metric]
-
60ohm
3A
-
0.04ohm
-
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
-
69AH1558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
10+
$0.074
25+
$0.060
50+
$0.058
100+
$0.055
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
0603 [1608 Metric]
-
100ohm
2A
MPZ Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.290
25+
$0.282
50+
$0.273
100+
$0.261
More Pricing...
Total:$1.47
Min: 5 / Mult: 5
1806 [4516 Metric]
-
80ohm
3A
WE-CBA Series
0.04ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
03AJ2313

RoHS

Each (Supplied on Cut Tape)
1+
$0.106
25+
$0.050
50+
$0.045
Total:$0.11
Min: 1 / Mult: 1
Total:$1.06
Min: 10 / Mult: 1
0603 [1608 Metric]
100ohm
100ohm
2A
MPZ Series
0.04ohm
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
66AH2750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.261
25+
$0.252
50+
$0.242
100+
$0.216
250+
$0.208
More Pricing...
Total:$2.61
Min: 10 / Mult: 10
0603 [1608 Metric]
-
62ohm
2.5A
WE-CBA Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.734
10+
$0.732
25+
$0.711
50+
$0.689
100+
$0.663
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
1812 [4532 Metric]
-
600ohm
3A
WE-CBA Series
0.04ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
-
03AJ2316

RoHS

Each (Supplied on Cut Tape)
1+
$0.119
25+
$0.072
50+
$0.070
100+
$0.068
250+
$0.060
Total:$0.12
Min: 1 / Mult: 1
Total:$1.19
Min: 10 / Mult: 1
0805 [2012 Metric]
220ohm
220ohm
3A
MPZ Series
0.04ohm
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
AEC-Q200
40AH0462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.116
25+
$0.074
50+
$0.063
100+
$0.051
Total:$0.12
Min: 1 / Mult: 1
Total:$1.16
Min: 10 / Mult: 1
0603 [1608 Metric]
-
60ohm
3A
-
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
85AH8287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.734
10+
$0.732
25+
$0.711
50+
$0.689
100+
$0.663
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
1812 [4532 Metric]
-
780ohm
3A
WE-CBA Series
0.04ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
-
31M5607

RoHS

Each (Supplied on Cut Tape)
10+
$0.322
25+
$0.286
50+
$0.178
100+
$0.146
250+
$0.125
More Pricing...
Total:$3.22
Min: 10 / Mult: 10
Total:$50.00
Min: 500 / Mult: 10
0603 [1608 Metric]
-
30ohm
3A
MFB Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
44AC1936

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.057
50+
$0.055
100+
$0.052
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
0603 [1608 Metric]
-
100ohm
3A
MH1608 Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.231
10+
$0.167
25+
$0.150
50+
$0.138
100+
$0.124
More Pricing...
Total:$0.23
Min: 1 / Mult: 1
0603 [1608 Metric]
-
145ohm
2A
EMIFIL BLM18EG Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
1-25 of 76 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK