![MURATA BLM18RK471SN1D Ferrite Bead, 0603 [1608 Metric], 470 ohm, 200 mA, EMIFIL BLM18RK Series, 500 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4766981.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.063 | $0.63 |
| Total Price | $0.63 | ||
| Quantity | Price |
|---|---|
| 10+ | $0.063 |
| 25+ | $0.047 |
| 50+ | $0.046 |
| 100+ | $0.045 |
| 250+ | $0.039 |
| 500+ | $0.035 |
| 1000+ | $0.032 |
Product Information
Product Overview
The Murata BLM18RK series are EMIFIL chip ferrite beads for suppressing high frequency noise in digital interface application. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18RK series ferrite beads can be used in a digital Interface. The resistance of these ferrite beads grows in lower frequency range therefore these are less effective for digital signal waveform at low frequency range.
- EIA 0603 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range from -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
0603 [1608 Metric]
200mA
500mohm
1.6mm
0.8mm
-55°C
-
470ohm
EMIFIL BLM18RK Series
± 25%
0.8mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
