Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBLE18PK160SN1DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AJ4440RL
Cut Tape13AJ4440
Product RangeEMIFIL BLE18PK Series
Your Part Number
4,308 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.272 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.272 |
| 25+ | $0.236 |
| 50+ | $0.212 |
| 100+ | $0.189 |
| 250+ | $0.162 |
| 500+ | $0.136 |
| 1000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLE18PK160SN1DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AJ4440RL
Cut Tape13AJ4440
Product RangeEMIFIL BLE18PK Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance16ohm
DC Current Rating5A
Product RangeEMIFIL BLE18PK Series
DC Resistance Max0.012ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
5A
DC Resistance Max
0.012ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
16ohm
Product Range
EMIFIL BLE18PK Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
