We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76K2696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.12
10+
$0.81
25+
$0.71
Total:$1.12
Min: 1 / Mult: 1
-
600ohm
5A
-
6.2mohm
-
11mm
5mm
5mm
SMD
-55°C
125°C
-
50B3456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.46
25+
$0.31
50+
$0.28
100+
$0.26
250+
$0.23
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
-
78ohm
5A
-
1.2mohm
-
9.6mm
3.05mm
2.85mm
SMD
-55°C
125°C
-
87X8577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.06
25+
$0.05
50+
$0.05
100+
$0.05
250+
$0.04
More Pricing...
Total:$0.64
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
5A
EMIFIL BLM18KG Series
0.01ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
67W0701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.11
10+
$0.80
25+
$0.70
50+
$0.64
100+
$0.57
More Pricing...
Total:$5.55
Min: 5 / Mult: 5
Axial Leaded
998ohm
5A
28C0236 Series
0.01ohm
-
-
-
14.61mm
Through Hole
-40°C
125°C
-
67W0707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.21
25+
$0.18
50+
$0.16
100+
$0.15
250+
$0.13
More Pricing...
Total:$2.06
Min: 10 / Mult: 10
Axial Leaded
135ohm
5A
28L0138 Series
0.01ohm
-
8.89mm
-
-
Through Hole
-40°C
125°C
-
66W8860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.18
25+
$0.16
50+
$0.14
100+
$0.13
250+
$0.11
More Pricing...
Total:$1.78
Min: 10 / Mult: 10
0805 [2012 Metric]
80ohm
5A
HI Series
0.01ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
17M6467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.12
25+
$0.07
50+
$0.07
Total:$0.12
Min: 1 / Mult: 1
Total:$1.18
Min: 10 / Mult: 1
0805 [2012 Metric]
120ohm
5A
ILHB Series
30mohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
59M6532

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
$0.47
1600+
$0.47
3200+
$0.47
4800+
$0.46
Total:$375.20
Min: 800 / Mult: 800
-
275ohm
5A
-
4mohm
-
12mm
6.65mm
4.5mm
SMD
-55°C
125°C
-
97H6813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.16
Total:$0.16
Min: 1 / Mult: 1
1206 [3216 Metric]
137ohm
5A
-
25mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
26C2847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.28
25+
$0.21
50+
$0.16
100+
$0.14
250+
$0.12
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
-
49ohm
5A
-
800µohm
-
5.1mm
3.05mm
2.85mm
SMD
-55°C
125°C
-
66W8880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.03
25+
$0.92
50+
$0.84
100+
$0.77
250+
$0.72
Total:$10.30
Min: 10 / Mult: 10
2220 [5550 Metric]
300ohm
5A
HI Series
0.02ohm
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
34AH0264

RoHS

Date/Lot Code

Each
10+
$0.62
25+
$0.60
50+
$0.58
100+
$0.56
500+
$0.53
More Pricing...
Total:$6.18
Min: 10 / Mult: 10
Radial Leaded
-
5A
BEAD L Series
-
-
8.5mm
2.4mm
8mm
Through Hole
-20°C
70°C
-
34AH0260

RoHS

Date/Lot Code

Each
10+
$0.57
25+
$0.52
50+
$0.48
100+
$0.43
500+
$0.36
More Pricing...
Total:$5.70
Min: 10 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
10mm
-
-
Through Hole
-20°C
70°C
-
68AH8944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.42
Total:$4.20
Min: 10 / Mult: 10
Total:$42.00
Min: 100 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
4.4mm
-
-
Through Hole
-20°C
70°C
-
68AH8950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.71
25+
$0.68
50+
$0.66
100+
$0.63
250+
$0.62
More Pricing...
Total:$7.12
Min: 10 / Mult: 10
Radial Leaded
-
5A
BEAD L Series
-
-
10.5mm
4.2mm
6mm
Through Hole
-20°C
70°C
-
79K1726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.63
100+
$0.47
250+
$0.39
500+
$0.36
1000+
$0.22
Total:$6.31
Min: 10 / Mult: 10
-
49ohm
5A
MP 23NB
600µohm
-
4mm
3mm
2.55mm
SMD
-
-
-
74T0816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.38
10+
$1.36
25+
$1.35
50+
$1.33
100+
$1.32
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
2220 [5550 Metric]
150ohm
5A
WE-MPSB Series
0.01ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
67W0700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.08
10+
$0.84
25+
$0.73
50+
$0.66
100+
$0.60
More Pricing...
Total:$5.40
Min: 5 / Mult: 5
Axial Leaded
835ohm
5A
28C0236 Series
0.01ohm
-
14.61mm
-
-
Through Hole
-40°C
125°C
-
44AC1941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.10
25+
$0.06
50+
$0.06
100+
$0.05
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
0805 [2012 Metric]
40ohm
5A
MH Series
0.02ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
68AH8949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.56
25+
$0.52
50+
$0.49
100+
$0.46
250+
$0.43
More Pricing...
Total:$5.57
Min: 10 / Mult: 10
Radial Leaded
-
5A
BEAD L Series
-
-
-
-
7.5mm
Through Hole
-20°C
70°C
-
68AH8948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.49
25+
$0.47
50+
$0.45
100+
$0.44
250+
$0.43
More Pricing...
Total:$4.88
Min: 10 / Mult: 10
Radial Leaded
-
5A
BEAD L Series
-
-
-
-
7.5mm
Through Hole
-20°C
70°C
-
34AH0261

RoHS

Date/Lot Code

Each
10+
$0.43
25+
$0.40
50+
$0.38
100+
$0.36
500+
$0.33
More Pricing...
Total:$4.27
Min: 10 / Mult: 10
Radial Leaded
-
5A
BEAD L Series
-
-
-
-
13mm
Through Hole
-20°C
70°C
-
34AH0258

RoHS

Date/Lot Code

Each
10+
$0.37
25+
$0.36
50+
$0.34
100+
$0.33
500+
$0.32
More Pricing...
Total:$3.69
Min: 10 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
4.4mm
-
-
Through Hole
-20°C
70°C
-
46T8769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.04
10+
$2.99
25+
$2.95
50+
$2.90
100+
$2.80
More Pricing...
Total:$15.20
Min: 5 / Mult: 5
-
52ohm
5A
WE-CMS Series
3mohm
± 25%
8.9mm
5.6mm
3.2mm
SMD
-40°C
125°C
-
65AC5846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.43
25+
$0.40
50+
$0.28
100+
$0.23
250+
$0.20
More Pricing...
Total:$4.33
Min: 10 / Mult: 10
0805 [2012 Metric]
110ohm
5A
EMIFIL BLM21SP Series
0.013ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1-25 of 107 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK