
| Quantity | Price |
|---|---|
| 15+ | $22.910 |
| 30+ | $22.590 |
Product Information
Product Overview
The NMS0505C is a 2-output 2W board-mount isolated DC/DC Converter ideal for all telecom and safety applications where approved isolation is required. The low profile device allows mounting in rack systems without risk of touching other boards. The output configuration allows all of the rated power to be drawn from a single pin provided the total load does not exceed 2W. The device features low noise and low isolation capacitance suitable for applications in high noise environments, heavy electrical machine interface.
- No heat sink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- PCB mounting
- 6kVDC Isolation
- Power density up to 0.44W/cm³
- Footprint over pins 4.75cm²
- 74% Efficiency
- 1.8pF Isolation capacitance
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
ITE
1:1
2 Output
200mA
200mA
NMS Series
5V
14.72mm
Through Hole
4.5V
Lead (17-Jan-2022)
DIP
2W
5V
-5V
Unregulated
6kV
Fixed
9.4mm
36.6mm
5.5V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
