0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
64X6097

RoHS

Each
10+$44.860
25+$44.540
50+$44.210
100+$42.680
250+$39.420
Medical
DIP
1:1
5W
1 Output
100V
50mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
21V
27V
-
64X4849

RoHS

Each
10+$55.160
25+$50.830
50+$47.660
100+$45.060
250+$41.010
Medical
DIP
1:1
5W
1 Output
100V
50mA
-
-
Regulated
3kV
12V
Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
10V
14V
-
64X6098

RoHS

Each
10+$49.040
25+$49.040
50+$49.030
Medical
DIP
1:1
5W
1 Output
150V
50mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
21V
27V
-
64X5036

RoHS

Each
10+$50.790
25+$50.150
50+$47.610
100+$43.810
250+$42.850
-
DIP
1:1
5W
1 Output
150V
50mA
-
-
Regulated
3kV
15V
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
14V
17V
-
64X3095

RoHS

Each
10+$47.260
25+$47.250
50+$47.230
Medical
DIP
1:1
5W
1 Output
100V
25mA
-
-
Regulated
3kV
5V
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
4.5V
6V
-
61K3228

RoHS

Each
10+$23.290
25+$23.030
50+$22.710
100+$22.390
250+$22.140
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
6kV
5V
Fixed
14.72mm
Through Hole
9.4mm
36.6mm
4.5V
5.5V
NMS Series
61K3232

RoHS

Each
10+$23.290
25+$23.030
50+$22.710
100+$22.390
250+$22.140
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
6kV
12V
Fixed
14.72mm
Through Hole
9.4mm
32.6mm
10.8V
13.2V
NMS Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER