
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 5+ | $6.010 |
| 10+ | $5.930 |
| 25+ | $5.820 |
| 50+ | $5.740 |
| 100+ | $5.660 |
| 250+ | $5.550 |
Product Information
Product Overview
The NMA1212SC is a 2-output board-mount isolated DC to DC Converter ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. The NMA series 1W DC/DC converter is the standard building block for on-board distributed power systems. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
- Efficiency up to 80%
- Power density up to 0.85W/cm³
- No heatsink required
- Footprint from 1.17cm²
- Industry standard pinout
- Power sharing on output
- 1kVDC Isolation
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 3.1 million hours
- No electrolytic or tantalum capacitors
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
2 Output
42mA
42mA
NMA Series
1kV
13.2V
Through Hole
10mm
No SVHC (17-Jan-2022)
SIP
1W
12V
-12V
Unregulated
10.8V
12V
Fixed
6mm
19.5mm
Technical Docs (2)
Alternatives for NMA1212SC
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
