NMA Series Isolated Through Hole DC / DC Converters :
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.970 5+ $5.910 10+ $5.820 25+ $5.760 50+ $5.640 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $6.310 5+ $6.110 10+ $6.030 25+ $5.920 50+ $5.840 More Pricing... | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ $6.310 5+ $6.110 10+ $6.030 25+ $5.920 50+ $5.840 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $6.310 5+ $6.110 10+ $6.030 25+ $5.920 50+ $5.840 More Pricing... | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ $6.310 5+ $6.110 10+ $6.030 25+ $5.920 50+ $5.840 More Pricing... | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | ||||||
Each | 1+ $6.310 5+ $6.110 10+ $6.030 25+ $5.920 50+ $5.840 More Pricing... | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $6.310 5+ $6.110 10+ $6.030 25+ $5.920 50+ $5.840 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 19.5mm | - | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $6.310 5+ $6.110 10+ $6.030 25+ $5.920 50+ $5.840 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ $6.310 5+ $6.110 10+ $6.030 25+ $5.920 50+ $5.840 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | ||||||
Each | 1+ $5.970 5+ $5.910 10+ $5.820 25+ $5.760 50+ $5.640 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $6.310 5+ $6.110 10+ $6.030 25+ $5.920 50+ $5.840 More Pricing... | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
61K3078 RoHS | MURATA POWER SOLUTIONS | Each | 25+ $5.850 50+ $5.770 100+ $5.690 250+ $5.580 | - | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | 9.8mm | Through Hole | 6.8mm | 19.5mm | 21.6V | 26.4V | NMA Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $6.310 5+ $6.110 10+ $6.030 25+ $5.920 50+ $5.840 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ $6.310 5+ $6.110 10+ $6.030 25+ $5.920 50+ $5.840 More Pricing... | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | ||||||