Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS12S1205CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20X0222
Product RangeNCS12 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.270 |
| 5+ | $37.880 |
| 10+ | $37.290 |
| 25+ | $36.900 |
| 50+ | $36.120 |
| 100+ | $34.560 |
| 250+ | $32.610 |
Price for:Each
Minimum: 1
Multiple: 1
$38.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS12S1205CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20X0222
Product RangeNCS12 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max12W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width32mm
Height10mm
Depth20mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeNCS12 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.4A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
9V
Product Range
NCS12 Series
DC / DC Converter Type
DIP
Output Power Max
12W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
32mm
Depth
20mm
Input Voltage DC Max
36V
SVHC
No SVHC (27-Jun-2024)
Alternatives for NCS12S1205C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
