Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC1S1212MC-R7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51Y4010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 30+ | $11.130 |
| 60+ | $10.700 |
| 150+ | $10.130 |
| 300+ | $9.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 30
Multiple: 30
$333.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC1S1212MC-R7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51Y4010
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width14.22mm
DC / DC Converter MountingSurface Mount Device
Height11.23mm
Depth14.99mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product Range-
SVHCLead
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Surface Mount Device
Depth
14.99mm
Input Voltage DC Max
18V
SVHC
Lead
DC / DC Converter Type
Module
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
14.22mm
Height
11.23mm
Input Voltage DC Min
9V
Product Range
-
Technical Docs (2)
Alternatives for MTC1S1212MC-R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
