0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

235 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5126

RoHS

Each
1+$25.860
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
-
-
65mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
30AK8141

RoHS

Each
1+$15.890
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8103

RoHS

Each
1+$13.470
10+$13.170
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8145

RoHS

Each
1+$15.890
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8139

RoHS

Each
1+$15.890
10+$15.540
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8149

RoHS

Each
1+$15.890
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8147

RoHS

Each
1+$18.220
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-
-
-100mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8113

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8143

RoHS

Each
1+$18.220
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-
-
-130mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8109

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8105

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8111

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-
-
-50mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8107

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-
-
-65mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
41AH7695

RoHS

Each
1+$14.150
5+$13.790
10+$13.430
25+$12.970
100+$12.250
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
-
-
83mA
Regulated
3kV
12V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
51R5123

RoHS

Each
1+$24.150
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
-
-
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
52Y1075

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
30+$8.480
60+$8.390
150+$8.170
300+$8.090
Medical
Module
2:1
1W
1 Output
5V
200mA
-
-
-
-
Regulated
3kV
12V
-
Fixed, Adjustable
14.22mm
11.23mm
-
14.99mm
9V
18V
MTC1 Series
44AC2996

RoHS

Each
1+$21.850
5+$21.610
10+$21.370
50+$20.220
100+$18.780
ITE
-
4:1
1W
1 Output
3.3V
300mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
93K0371

RoHS

Each
1+$26.990
5+$26.780
10+$26.560
50+$25.720
100+$25.370
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
-
-
200mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
93K0368

RoHS

Each
1+$26.940
5+$26.070
10+$25.690
50+$24.860
100+$24.510
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
20X0380

RoHS

Each
1+$37.310
5+$36.930
10+$36.560
50+$35.920
100+$35.290
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
18V
TDR 3SM Series
44AC3052

RoHS

Each
1+$40.100
5+$35.560
10+$30.100
50+$27.370
100+$26.900
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 3WISM Series
44AC3006

RoHS

Each
1+$31.190
5+$27.650
10+$23.410
50+$21.290
100+$20.930
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3004

RoHS

Each
1+$21.890
5+$21.740
10+$21.580
50+$20.890
100+$20.600
ITE
-
4:1
1W
1 Output
24V
45mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
54AK5440

RoHS

Each
1+$28.870
50+$26.460
100+$24.490
250+$22.960
500+$21.650
ITE
Surface Mount DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-
-
-50mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
74AJ4896

RoHS

Each
1+$18.460
5+$18.040
10+$17.610
50+$17.040
100+$16.810
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
11.3mm
7.6mm
-
11.9mm
9V
18V
TRS 2 Series
1-25 of 235 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER