Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T12F24MC-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel47AC9523
Re-Reel03AC0330
Cut Tape03AC0330
Product RangeMGJ6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 23 | $23.920 | $550.16 |
| Total Price | $550.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 23+ | $23.920 |
Full Reel
| Quantity | Price |
|---|---|
| 23+ | $24.690 |
| 69+ | $24.450 |
| 115+ | $23.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T12F24MC-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel47AC9523
Re-Reel03AC0330
Cut Tape03AC0330
Product RangeMGJ6 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeFull Bridge
Input Ratio2:1
Output Power Max6W
No. of Outputs3 Output
Output Voltage - Output 124V
Output Current - Output 162.5mA
Output Voltage - Output 224V
Output Voltage - Output 324V
Output Current - Output 262.5mA
Output Current - Output 3125mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width22.61mm
Height14.05mm
DC / DC Converter MountingSurface Mount Device
Depth41.53mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeMGJ6 Series
SVHCLead
Product Overview
The MGJ6T12F24MC-R7 from Murata Power Solutions is MGJ6 full bridge series 5.2KVDC isolated 6W triple output gate drive SM DC/DC converter. The MGJ6 series of DC/DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits simultaneously for IGBTs, silicon and silicon carbide Mosfets in half bridge circuits. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters.
- Input voltage range from 9V to 18V
- Rated (isolated) output voltage/current is 24V/62.5mA at output 1 VHA / output 2 VHB
- Rated (isolated) output voltage/current is 24V/125mA at output 3 VL
- Output power is 1.5W at output 1 VHA / output 2 VHB and 3W at output 3 VL
- Maximum load regulation is 3%, maximum ripple noise is 200mVp-p
- Efficiency of 84%, no opto feedback
- Characterised dv/dt immunity 80KV/μs at 1.6KV, DC link voltage 3KVDC
- Ultra low coupling capacitance typically 15pF
- 105°C operating temperature
- 3 isolated o/p voltages for powering IGBT/SiC & Mosfet gate drives simultaneously in 3ph bridge
Applications
Power Management
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
62.5mA
Output Voltage - Output 3
24V
Output Current - Output 3
125mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
Height
14.05mm
Depth
41.53mm
Input Voltage DC Max
18V
SVHC
Lead
DC / DC Converter Type
Full Bridge
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
24V
Output Current - Output 2
62.5mA
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
22.61mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
9V
Product Range
MGJ6 Series
Technical Docs (2)
Alternatives for MGJ6T12F24MC-R7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
