Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ2S1203SCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45W8518
Product RangeMEJ2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.610 |
| 50+ | $10.460 |
| 100+ | $10.310 |
| 250+ | $10.120 |
Price for:Each
Minimum: 25
Multiple: 25
$265.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ2S1203SCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45W8518
Product RangeMEJ2 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1606mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.95mm
Height12.65mm
DC / DC Converter MountingThrough Hole
Depth19.65mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMEJ2 Series
SVHCLead
Product Overview
The NB1-CASS series Spring-loaded Probe with 13mm (1⁄2") approximate travel length. The spring-loading provides tip contact for faster response when used with thermo wells.
- Non-sealed for use in thermowells
- NB1 Cast iron or NB2 miniature aluminium protection head
- 300mm (12") Standard length
- MTTF up to 4.2 million hours
- 0.81W/cm³ Power density
- 1.96cm² Footprint
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
606mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
12.65mm
Depth
19.65mm
Input Voltage DC Max
13.2V
SVHC
Lead
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
9.95mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
MEJ2 Series
Alternatives for MEJ2S1203SC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
