Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ2S0512SCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45W8516
Product RangeMEJ2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.610 |
| 50+ | $10.460 |
| 100+ | $10.310 |
| 250+ | $10.120 |
Price for:Each
Minimum: 25
Multiple: 25
$265.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ2S0512SCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45W8516
Product RangeMEJ2 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.95mm
DC / DC Converter MountingThrough Hole
Height12.65mm
Depth19.65mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeMEJ2 Series
SVHCLead
Product Overview
The MTX series non-isolated, Transmitters which converts thermocouple or RTD signals into a 4-20mA dc signal output. That is directly referenced to the mV input of a thermocouple or resistance of 100Ω platinum RTD. For Thermocouple transmitters, the 4-20mA output is not linearized. T/C transmitters are available for type K, J, T and E with colour coding for each T/C type. The transmitters for RTD’s are available with the 4-20mA output directly proportional to the input resistance or with the 4-20mA output linearized to temperature.
- Two-wire design
- ±0.1% Accuracy
- Upscale break protection
- Non-isolated
- Mountable in any standard protection head
- ±25% °F and ±10% °C Zero and span adjustment range
- ±0.1% Span accuracy
- 3dB at 3Hz Frequency response
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
167mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.65mm
Input Voltage DC Max
5.5V
SVHC
Lead
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
9.95mm
Height
12.65mm
Input Voltage DC Min
4.5V
Product Range
MEJ2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
