Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ1D2409SCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86W5728
Product RangeMEJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.650 |
| 50+ | $9.520 |
| 100+ | $9.390 |
| 250+ | $9.210 |
Price for:Each
Minimum: 25
Multiple: 25
$241.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ1D2409SCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86W5728
Product RangeMEJ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 155mA
Output Voltage - Output 2-9V
Output Current - Output 255mA
Output RegulationUnregulated
Input Voltage DC Min21.6V
Isolation Voltage5.2kV
Input Voltage DC Max26.4V
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.95mm
Height12.65mm
Depth19.65mm
Product RangeMEJ Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
55mA
Output Current - Output 2
55mA
Input Voltage DC Min
21.6V
Input Voltage DC Max
26.4V
DC / DC Converter Output Type
Fixed
Width
9.95mm
Depth
19.65mm
SVHC
Lead
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
Unregulated
Isolation Voltage
5.2kV
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Through Hole
Height
12.65mm
Product Range
MEJ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
