
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.890 |
| 5+ | $11.510 |
| 10+ | $11.350 |
| 25+ | $11.170 |
| 50+ | $10.990 |
| 100+ | $10.840 |
| 250+ | $10.750 |
Product Information
Alternatives for HPR100C
1 Product Found
Product Overview
The NPR1xxC Series single-output DC/DC Converter uses an advanced circuit design to deliver superior reliability and performance. A 170kHz push-pull oscillator is used in the input stage. Beat-frequency oscillation problems are reduced when using the device with high frequency isolation amplifiers. Reduced parts count and high efficiency add to the reliability of the device. The high efficiency of the device means less internal power dissipation as low as 190mW. With reduced heat dissipation the device can operate at higher temperatures with no degradation. In addition, the high efficiency of the device means it is able to offer greater than 10W/inch³ of output power density. Operation down to no load will not impact the reliability of the device, although <gt/> 1mA minimum load is needed to realize published specifications. The use of surface mounted devices and advanced manufacturing technologies makes it possible to offer premium performance.
- Internal input and output
- Filtering
- Non-conductive case
- Efficiency to 79%
- 1.5 seconds Maximum start up delay
- 20ms Minimum hold up output time
Applications
Signal Processing, Industrial
Technical Specifications
ITE
1:1
1 Output
150mA
-
750V
Fixed
Through Hole
19.56mm
5.5V
No SVHC (04-Feb-2026)
SIP
750mW
5V
-
-
5V
6.09mm
10.16mm
4.5V
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
