Isolated Through Hole DC / DC Converters :
22 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(22)
Output Power Max
=750mW
1
(30)
(1)
(4)
(22)
(1864)
(1)
(10)
(47)
Power Supply Applications
(22)
DC / DC Converter Type
(2)
(20)
Input Ratio
(22)
No. of Outputs
(16)
(6)
Output Voltage - Output 1
(1)
(12)
(5)
(4)
Output Current - Output 1
(4)
(1)
(1)
(1)
(2)
(12)
(1)
Output Voltage - Output 2
(4)
(2)
Output Current - Output 2
(4)
(1)
(1)
Output Regulation
(16)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+$11.880 5+$11.500 10+$11.340 25+$11.160 50+$10.980 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | - | 750V | 5V | - | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 4.5V | 5.5V | - | |||||
MURATA POWER SOLUTIONS | Each | 1+$4.070 10+$3.890 25+$3.830 50+$3.780 100+$3.730 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 3.3V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$3.180 10+$3.040 25+$3.000 50+$2.950 100+$2.910 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+$20.220 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | - | 1kV | 15V | - | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 13.5V | 16.5V | - | ||||||
Each | 25+$3.950 50+$3.900 100+$3.850 250+$3.820 500+$3.740 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | UL | Fixed | 6.1mm | Through Hole | 10mm | 11.53mm | 4.5V | 5.5V | CME Series | ||||||
Each | 100+$14.000 250+$13.890 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | - | 750V | 5V | - | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 4.5V | 5.5V | - | ||||||
Each | 25+$3.490 50+$3.450 100+$3.400 250+$3.370 500+$3.300 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 4.5V | 5.5V | - | ||||||
Each | 144+$15.360 250+$15.230 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | - | 1kV | 5V | - | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 4.5V | 5.5V | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+$4.070 10+$3.890 25+$3.830 50+$3.780 100+$3.730 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 3.3V | 227mA | - | - | Unregulated | 3kV | 3.3V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$10.000 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 62mA | - | - | - | 750V | 12V | - | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 10.8V | 13.2V | - | |||||
Each | 25+$19.290 50+$19.050 100+$18.800 | ITE | SIP | 1:1 | 750mW | 2 Output | 12V | 30mA | -12V | 30mA | - | 1kV | 5V | - | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 4.5V | 5.5V | - | ||||||
Each | 25+$3.840 50+$3.780 100+$3.730 250+$3.660 500+$3.610 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | Unregulated | 3kV | 12V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | - | ||||||
Each | 25+$3.750 50+$3.670 100+$3.520 250+$3.330 500+$3.140 More Pricing... | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | Unregulated | 3kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 25+$3.700 50+$3.620 100+$3.460 250+$3.270 500+$3.090 More Pricing... | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 4.5V | 5.5V | - | ||||||
Each | 25+$3.840 50+$3.780 100+$3.730 250+$3.660 500+$3.610 | ITE | SIP | 1:1 | 750mW | 2 Output | 12V | 31mA | -12V | 31mA | Unregulated | 3kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 25+$3.210 50+$3.150 100+$3.010 250+$2.850 500+$2.690 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+$3.910 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 6mm | - | 10mm | 19.5mm | 21.6V | 26.4V | CMR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$2.990 10+$2.850 25+$2.820 50+$2.780 100+$2.740 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 10mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 25+$3.860 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 25+$3.490 50+$3.440 100+$3.390 250+$3.360 500+$3.300 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 7.46mm | 11.48mm | 4.5V | 5.5V | - | ||||||
Each | 25+$3.960 50+$3.920 100+$3.840 250+$3.680 500+$3.480 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | UL | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | CMR Series | ||||||
Each | 1+$3.840 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | UL | Fixed | 9.9mm | Through Hole | 6.9mm | 11.6mm | 4.5V | 5.5V | CME Series | ||||||