Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23060
Newark Part No.70M9510
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.730 |
| 10+ | $19.870 |
| 100+ | $19.440 |
| 250+ | $18.870 |
Price for:Each
Minimum: 1
Multiple: 1
$22.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23060
Newark Part No.70M9510
Technical Datasheet
Fibre Optic Connector AST Duplex
Fibre Optic Connector BST Duplex
No. of Fibers2Fibres
Fibre TypeMultimode
Fibre Diameter2mm
Lead Length - Metric15m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC23060 is a duplex Fiber Optic Patch Cord with multimode type and 62.5μm diameter. OFNR duplex 2.0mm cable with orange cable jacket.
- Duplex ST connector on both ends
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector A
ST Duplex
No. of Fibers
2Fibres
Fibre Diameter
2mm
Product Range
-
Fibre Optic Connector B
ST Duplex
Fibre Type
Multimode
Lead Length - Metric
15m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for SPC23060
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate