Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22877Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70M9330
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 20+ | $9.750 |
| 100+ | $9.400 |
| 250+ | $8.690 |
| 500+ | $8.560 |
| 1000+ | $7.500 |
| 2500+ | $6.440 |
| 5000+ | $6.180 |
Price for:Each
Minimum: 20
Multiple: 20
$195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22877Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70M9330
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibers1Fibres
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter50µm / 125µm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC22877 is a 1m Fibre Optic Patch Cord with simplex ST to ST connectors.
- ≤0.2dB at 1300nm Insertion loss
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
1Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC22877
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
