Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAPM3A0200J0Copy
Newark Part No.21AH3340
Product RangeMP HAPM Series
Your Part Number
222 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.420 |
| 25+ | $41.230 |
| 50+ | $38.740 |
| 100+ | $37.670 |
| 250+ | $36.610 |
Price for:Each
Minimum: 1
Multiple: 1
$44.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAPM3A0200J0Copy
Newark Part No.21AH3340
Product RangeMP HAPM Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance200µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingPanel Mount
Voltage(AC)300V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing25mm
dv/dt Rating15V/µs
Peak Current-
RMS Current (Irms)32A
ESR-
Product Diameter76mm
Product Length-
Product Width-
Product Height240mm
Ripple Current-
Output (kvar)-
Product RangeMP HAPM Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
200µF
Typical Applications
AC Filter
Voltage(AC)
300V
Humidity Rating
-
Lead Spacing
25mm
Peak Current
-
ESR
-
Product Length
-
Product Height
240mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
15V/µs
RMS Current (Irms)
32A
Product Diameter
76mm
Product Width
-
Ripple Current
-
Product Range
MP HAPM Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MPAPM3A0200J0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
