0
0 Items$0.00

200µF Power Film Capacitors :

7 Products Found
Find a huge range of 200µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Multicomp Pro, Vishay & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24AK6761
Each
1+$98.310
5+$94.590
10+$85.820
25+$82.820
50+$81.700
More Pricing...
-
Can
200µF
± 5%
-
Stud Mount - M12
460V
-
-
Screw
-
-
40A
-
900µohm
85mm
-
-
150mm
-
-
-40°C
85°C
-
21AH3340

RoHS

Each
1+$35.990
5+$34.470
10+$33.010
25+$30.460
100+$28.260
More Pricing...
Metallized PP
Can
200µF
± 5%
AC Filter
Panel Mount
300V
-
-
Screw
25mm
15V/µs
-
32A
-
76mm
-
-
240mm
-
MP HAPM Series
-25°C
70°C
-
24AM0384

RoHS

Date/Lot Code

Each
1+$58.880
5+$54.070
10+$49.260
25+$47.930
100+$46.600
More Pricing...
Film / Foil PP
-
200µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6kA
40A
1130µohm
-
85mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
11AN6235

RoHS

Each
1+$76.880
5+$76.390
10+$75.890
25+$74.370
50+$72.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
200µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
600A
45A
0.0015ohm
-
57.5mm
130mm
65mm
-
MKP1848C Series
-55°C
105°C
-
85AC1673

RoHS

Each
1+$78.180
5+$70.870
10+$63.560
25+$62.290
50+$61.020
More Pricing...
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
43A
1700µohm
75mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
65AH5747

RoHS

Each
1+$85.280
5+$79.780
10+$74.270
25+$72.780
50+$71.300
More Pricing...
Metallized PP
Can
200µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
10V/µs
2.045kA
-
3800µohm
85mm
-
-
144.5mm
39A
C44U-M Series
-40°C
85°C
-
21AM0036

RoHS

Each
5+$113.410
10+$92.160
15+$90.350
25+$88.530
50+$86.720
More Pricing...
Metallized PP
Can
200µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
12V/µs
2.38kA
-
0.0025ohm
85mm
-
-
114.5mm
43A
C44U-M Series
-40°C
85°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK