Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004099Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.78AH7353
Product RangeMP SP Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.860 |
| 5+ | $161.730 |
| 10+ | $159.460 |
| 25+ | $150.470 |
Price for:Each
Minimum: 1
Multiple: 1
$163.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004099Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.78AH7353
Product RangeMP SP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance1.32µF
Capacitance Tolerance± 10%
Typical ApplicationsInduction Heating, Resonant Power Supplies
Capacitor MountingPanel Mount
Voltage(AC)600V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)650A
ESR0.0003ohm
Product Diameter-
Product Length60mm
Product Width30.2mm
Product Height60mm
Ripple Current-
Output (kvar)300kvar @ 100 to 170kHz
Product RangeMP SP Series
Operating Temperature Min-
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.32µF
Typical Applications
Induction Heating, Resonant Power Supplies
Voltage(AC)
600V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
0.0003ohm
Product Length
60mm
Product Height
60mm
Output (kvar)
300kvar @ 100 to 170kHz
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
650A
Product Diameter
-
Product Width
30.2mm
Ripple Current
-
Product Range
MP SP Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
