0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78AH7352

RoHS

Each
1+$218.710
10+$203.900
25+$197.070
50+$190.230
100+$182.260
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
60mm
30.2mm
60mm
-
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
-
78AH7355

RoHS

MULTICOMP PRO
Each
1+$218.710
10+$203.900
25+$197.070
50+$190.230
100+$182.260
Metallized PP
-
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
-
-
Screw
-
-
-
800A
0.0001ohm
60mm
30.2mm
60mm
-
300kvar @ 59 to 67kHz
MP SP Series
-
85°C
-
78AH7303

RoHS

MULTICOMP PRO
Each
1+$239.970
10+$223.720
25+$216.220
50+$208.730
100+$199.980
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
0.0008ohm
56mm
30.2mm
60mm
-
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
-
78AH7360

RoHS

Each
1+$218.710
10+$203.900
25+$197.070
50+$190.230
100+$182.260
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
0.0008ohm
60mm
30.2mm
60mm
-
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
-
78AH7353

RoHS

Each
1+$218.710
10+$203.900
25+$197.070
50+$190.230
100+$182.260
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
650A
0.0003ohm
60mm
30.2mm
60mm
-
300kvar @ 100 to 170kHz
MP SP Series
-
85°C
-
78AH7354

RoHS

MULTICOMP PRO
Each
1+$218.710
10+$203.900
25+$197.070
50+$190.230
100+$182.260
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
650A
0.0002ohm
60mm
30.2mm
60mm
-
300kvar @ 80 to 97kHz
MP SP Series
-
85°C
-
64AK7432

RoHS

WURTH ELEKTRONIK
Each
1+$20.050
10+$18.140
25+$15.840
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
1.2kA
-
4800µohm
42mm
45mm
60mm
24.8A
-
WCAP-FTDB Series
-40°C
105°C
-
64AK7436

RoHS

WURTH ELEKTRONIK
Each
1+$20.360
10+$18.410
25+$16.080
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
45V/µs
1.125kA
-
4800µohm
42mm
45mm
60mm
25.1A
-
WCAP-FTDB Series
-40°C
105°C
-
87AK9858

RoHS

Date/Lot Code

Each
1+$17.920
10+$13.910
25+$13.540
50+$13.170
100+$12.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2kA
33.1A
3000µohm
57.7mm
35mm
60mm
-
-
FE Series
-40°C
125°C
-
87AK9859

RoHS

Each
1+$17.060
10+$13.210
25+$12.890
50+$12.560
100+$12.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.8kA
31.4A
3300µohm
57.7mm
35mm
60mm
-
-
FE Series
-40°C
125°C
-
86AK7375

RoHS

Date/Lot Code

Each
1+$14.010
10+$10.660
25+$10.330
50+$9.990
100+$9.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
31.2A
2900µohm
42mm
45mm
60mm
-
-
FE Series
-40°C
125°C
-
59AM5186

RoHS

Date/Lot Code

Each
1+$12.930
10+$12.390
25+$11.690
50+$10.550
100+$10.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
19.9A
0.0036ohm
42.5mm
42.5mm
60mm
-
-
B32716P Series
-55°C
125°C
AEC-Q200
87AK9857

RoHS

Each
1+$17.060
10+$13.210
25+$12.890
50+$12.560
100+$12.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1kA
28A
4200µohm
57.7mm
35mm
60mm
-
-
FE Series
-40°C
125°C
-
45AM3728

RoHS

Each
1+$21.010
5+$20.010
10+$18.030
25+$16.490
50+$15.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1kA
28A
4200µohm
57.5mm
35mm
60mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
45AM3718

RoHS

Each
1+$21.060
5+$20.050
10+$18.060
25+$16.520
50+$15.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2kA
33.1A
3000µohm
57.5mm
35mm
60mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
78AH7301

RoHS

MULTICOMP PRO
Each
1+$239.970
10+$223.720
25+$216.220
50+$208.730
100+$199.980
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
1000µohm
56mm
30.2mm
60mm
-
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK