Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004082Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AH7336
Product RangeMP SP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.070 |
| 10+ | $100.760 |
| 25+ | $94.500 |
| 50+ | $91.370 |
| 100+ | $88.230 |
Price for:Each
Minimum: 1
Multiple: 1
$108.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004082Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AH7336
Product RangeMP SP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance2.4µF
Capacitance Tolerance± 10%
Typical ApplicationsInduction Heating, Resonant Power Supplies
Capacitor MountingPanel Mount
Voltage(AC)450V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)300A
ESR0.0009ohm
Product Diameter-
Product Length68mm
Product Width30.2mm
Product Height30mm
Ripple Current-
Output (kvar)200kvar @ 199 to 286kHz
Product RangeMP SP Series
Operating Temperature Min-
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.4µF
Typical Applications
Induction Heating, Resonant Power Supplies
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
0.0009ohm
Product Length
68mm
Product Height
30mm
Output (kvar)
200kvar @ 199 to 286kHz
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
300A
Product Diameter
-
Product Width
30.2mm
Ripple Current
-
Product Range
MP SP Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
