0
0 Items$0.00

2.4µF Power Film Capacitors :

5 Products Found
Find a huge range of 2.4µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro, Kemet & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78AH7342

RoHS

MULTICOMP PRO
Each
1+$108.070
10+$100.760
25+$94.500
50+$91.370
100+$88.230
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
450V
-
-
Screw
-
-
-
500A
0.0003ohm
68mm
30.2mm
30mm
200kvar @ 65 to 85kHz
MP SP Series
-
85°C
-
78AH7354

RoHS

MULTICOMP PRO
Each
1+$218.710
10+$203.900
25+$197.070
50+$190.230
100+$182.260
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
650A
0.0002ohm
60mm
30.2mm
60mm
300kvar @ 80 to 97kHz
MP SP Series
-
85°C
-
04J3778

RoHS

Each
100+$10.480
250+$10.120
500+$9.410
Metallized PP
Radial Box - 2 Pin
2.4µF
± 5%
High Current, Pulse
Through Hole
125V
250V
GRADE II (Test Condition A)
PC Pin
15mm
130V/µs
-
-
-
31mm
18mm
15mm
-
MMKP383 Series
-55°C
105°C
-
78AH7336

RoHS

MULTICOMP PRO
Each
1+$108.070
10+$100.760
25+$94.500
50+$91.370
100+$88.230
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
450V
-
-
Screw
-
-
-
300A
0.0009ohm
68mm
30.2mm
30mm
200kvar @ 199 to 286kHz
MP SP Series
-
85°C
-
21AM0016

RoHS

Each
100+$1.330
500+$1.290
1000+$1.240
2500+$1.120
Metallized PP
Radial Box - 2 Pin
2.4µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
156A
5.4A
0.0203ohm
32mm
11mm
20mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK