66mm Speakers & Receivers :
7 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $8.090 100+ $6.710 250+ $6.190 500+ $5.780 1000+ $5.470 | - | - | - | 8ohm | 66mm | - | 2W | 500Hz | 85dB | Round | 2.598" | 66mm x 20mm | 0Hz | 0Hz to 5kHz | 5kHz | - | IP67 | IP67 | Panel Mount | MP ABS Series | Panel Mount | 3W | 20mm | 0.787" | |||||
14J8824 | MULTICOMP PRO | Each | 1+ $2.650 25+ $2.380 50+ $2.140 100+ $2.000 250+ $1.870 More Pricing... | Speaker | - | Miniature | 64ohm | 66mm | - | 500mW | 400Hz | 89dB | Round | 2.598" | 66mm x 20mm | 400Hz | 0Hz to 7kHz | 7kHz | - | - | - | Panel Mount | Multicomp Pro Miniature Speaker | Panel Mount | 1W | 20mm | 0.787" | ||||
MULTICOMP PRO | Each | 1+ $2.470 25+ $2.220 50+ $2.010 100+ $1.870 250+ $1.740 More Pricing... | Speaker | - | Miniature | 8ohm | 66mm | - | 500mW | 400Hz | 89dB | Round | 2.598" | 66mm x 20mm | - | 0Hz to 7kHz | 7kHz | - | - | - | Panel Mount | MC 360 Series | Panel Mount | 1W | 20mm | 0.787" | |||||
34C2739 RoHS | Each | 1+ $4.730 5+ $4.490 10+ $4.110 | Speaker | 1.5W | General Purpose | 8ohm | 66mm | - | 1W | - | - | Round | 2.598" | - | 350Hz | - | 4.5kHz | - | - | - | Panel Mount | - | - | 2W | 18mm | 0.709" | |||||
PUI AUDIO | Each | 1+ $4.720 10+ $4.220 25+ $3.940 50+ $3.650 100+ $3.290 More Pricing... | - | - | General Purpose | 8ohm | 66mm | - | 500mW | 380Hz | 84dB | Round | 2.6" | 66mm x 12.5mm | 380Hz | 380Hz to 7.5kHz | 7.5kHz | Standard | - | - | - | - | Bare Mount | 1W | 12.5mm | 0.5" | |||||
PUI AUDIO | Each | 1+ $6.790 10+ $6.070 25+ $5.670 50+ $5.250 100+ $4.730 More Pricing... | - | - | General Purpose | 8ohm | 66mm | - | 500mW | 300Hz | 94dBA | Square | 2.59" | 66mm x 66mm x 21mm | 300Hz | 300Hz to 3.1kHz | 3.1kHz | Standard | - | - | - | - | Panel Mount | 1W | 21mm | 0.82" | |||||
MALLORY | Each | 1+ $5.840 | Speaker | 1.5W | Miniature | 8ohm | 66mm | 111dB | 1.5W | 500Hz | 111dB | Round | 2.598" | 66mm x 23mm | 500Hz | 500Hz to 13kHz | 13kHz | - | - | - | Bare Mount | PSR Series | - | 3W | 23mm | 0.906" | |||||