Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000104 Wirewound Inductor, 10 nH, 100 mohm, 4.2 GHz, 600 mA, 0805 [2012 Metric], MCFT Series](https://www.newark.com/productimages/standard/en_US/10R8611-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000104Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel10R8639RL
Cut Tape10R8639
Product RangeMCFT Series
Your Part Number
1,076 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.280 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 25+ | $0.235 |
| 100+ | $0.216 |
| 250+ | $0.148 |
| 500+ | $0.123 |
| 1000+ | $0.104 |
| 2500+ | $0.081 |
| 5000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000104Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel10R8639RL
Cut Tape10R8639
Product RangeMCFT Series
Technical Datasheet
Inductance10nH
DC Resistance Max100mohm
Self Resonant Frequency4.2GHz
DC Current Rating600mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMCFT Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4.2GHz
Inductor Case Style
0805 [2012 Metric]
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
2.29mm
Product Height
1.52mm
DC Resistance Max
100mohm
DC Current Rating
600mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (2)
Alternatives for MCFT000104
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
