MCFT Series Wirewound Inductors :
65 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.500 10+ $0.291 25+ $0.194 50+ $0.171 | 1µH | 0.7ohm | 120MHz | 400mA | 1210 [3225 Metric] | 1210 [3225 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.158 25+ $0.105 50+ $0.093 | 56nH | 0.31ohm | 1.9GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.145 250+ $0.131 500+ $0.116 1000+ $0.105 5000+ $0.073 | 4.7µH | 6.4ohm | 40MHz | 90mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.271 10+ $0.158 25+ $0.105 50+ $0.093 | 2.2µH | 2.7ohm | 60MHz | 160mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.158 25+ $0.105 50+ $0.093 | 150nH | 0.95ohm | 1.3GHz | 280mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.271 10+ $0.158 25+ $0.105 50+ $0.093 | 39nH | 0.29ohm | 2GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.500 10+ $0.291 25+ $0.194 50+ $0.171 | 1µH | 500mohm | 100MHz | 450mA | 1812 [4532 Metric] | 1812 [4532 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.158 25+ $0.105 50+ $0.093 | 220nH | 1.6ohm | 1.2GHz | 250mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.158 25+ $0.105 50+ $0.093 | 100nH | 0.58ohm | 1.4GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.158 25+ $0.105 50+ $0.093 | 120nH | 0.65ohm | 1.3GHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.158 25+ $0.105 50+ $0.093 | 270nH | 2.1ohm | 900MHz | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.271 10+ $0.158 25+ $0.105 50+ $0.093 | 220nH | 0.7ohm | 850MHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.158 25+ $0.105 50+ $0.093 | 47nH | 0.28ohm | 2GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.158 25+ $0.105 50+ $0.093 | 390nH | 4.35ohm | 900MHz | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.271 10+ $0.158 25+ $0.105 50+ $0.093 | 150nH | 0.56ohm | 920MHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.158 25+ $0.105 50+ $0.093 | 330nH | 3.8ohm | 900MHz | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.472 10+ $0.273 25+ $0.181 50+ $0.159 | 330nH | 15ohm | 3.5MHz | 85mA | 1812 [4532 Metric] | 1812 [4532 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.487 10+ $0.285 25+ $0.192 50+ $0.170 | 10µH | 4.5ohm | 30MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.4mm | 1.71mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.452 10+ $0.261 25+ $0.173 50+ $0.152 | 15µH | 2.7ohm | 24MHz | 200mA | 1008 [2520 Metric] | 1008 [2520 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.92mm | 2.79mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.256 10+ $0.148 25+ $0.098 50+ $0.086 | 820nH | 2.35ohm | 200MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.452 10+ $0.261 25+ $0.173 50+ $0.152 | 22µH | 3.3ohm | 18MHz | 180mA | 1008 [2520 Metric] | 1008 [2520 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.92mm | 2.79mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.452 10+ $0.261 25+ $0.173 50+ $0.152 | 1µH | 500mohm | 245MHz | 600mA | 1008 [2520 Metric] | 1008 [2520 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.92mm | 2.79mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.271 10+ $0.158 25+ $0.105 50+ $0.093 | 470nH | 1.7ohm | 375MHz | 250mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.500 10+ $0.291 25+ $0.194 50+ $0.171 | 10µH | 2.1ohm | 30MHz | 150mA | 1210 [3225 Metric] | 1210 [3225 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.256 10+ $0.148 25+ $0.098 50+ $0.086 | 33nH | 0.27ohm | 2.05GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||