0
0 Items$0.00

10nH Wirewound Inductors :

29 Products Found
Find a huge range of 10nH Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Murata, Pulse Electronics, Wurth Elektronik & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
76AH5613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.132
100+$0.111
250+$0.105
500+$0.100
More Pricing...
10nH
0.052ohm
4.75GHz
1.6A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 2%
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
10R8618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.235
100+$0.216
250+$0.148
500+$0.123
More Pricing...
10nH
130mohm
4.8GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
76AH5560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.147
20+$0.141
30+$0.136
50+$0.130
100+$0.124
More Pricing...
10nH
0.081ohm
6GHz
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.131
20+$0.126
30+$0.121
50+$0.115
100+$0.110
More Pricing...
10nH
0.081ohm
6GHz
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.102
20+$0.098
30+$0.093
50+$0.089
100+$0.084
More Pricing...
10nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
29AJ4390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.445
20+$0.431
30+$0.417
50+$0.396
100+$0.377
More Pricing...
10nH
0.09ohm
5GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
76AH5615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.114
100+$0.096
250+$0.091
500+$0.086
More Pricing...
10nH
0.058ohm
5GHz
800mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_10 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
24AJ1100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.387
25+$0.324
100+$0.270
250+$0.261
500+$0.251
More Pricing...
10nH
0.13ohm
4.8GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
75AJ2714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.459
10+$0.443
15+$0.429
25+$0.415
50+$0.400
More Pricing...
10nH
0.195ohm
3.9GHz
480mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
66AH1502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.060
10+$0.931
15+$0.896
25+$0.861
50+$0.787
More Pricing...
10nH
0.073ohm
7.39GHz
1.5A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
25AJ3028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.948
100+$0.762
250+$0.710
500+$0.676
More Pricing...
10nH
0.2ohm
3.9GHz
480mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
24AJ3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$0.895
100+$0.737
250+$0.699
500+$0.608
More Pricing...
10nH
0.06ohm
4.1GHz
2.26A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
12AM6045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.454
25+$0.382
100+$0.352
250+$0.243
500+$0.204
More Pricing...
10nH
0.1ohm
4.2GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM6087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
25+$0.352
100+$0.324
250+$0.224
500+$0.187
More Pricing...
10nH
0.08ohm
4.1GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
12AM5984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.118
100+$0.099
250+$0.094
500+$0.088
More Pricing...
10nH
0.13ohm
4.8GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.454
25+$0.382
100+$0.352
250+$0.243
500+$0.204
More Pricing...
10nH
0.11ohm
6GHz
650mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
25+$0.270
100+$0.249
250+$0.172
500+$0.144
More Pricing...
10nH
0.2ohm
3.9GHz
480mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM6116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
25+$0.352
100+$0.324
250+$0.224
500+$0.187
More Pricing...
10nH
0.08ohm
4GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
32AM8638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.333
25+$0.281
100+$0.238
250+$0.226
500+$0.213
More Pricing...
10nH
0.08ohm
4.2GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
14AM4958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.892
100+$0.738
250+$0.702
500+$0.614
More Pricing...
10nH
0.13ohm
4.8GHz
700mA
0603 [1608 Metric]
-
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14AM4990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.948
100+$0.762
250+$0.710
500+$0.698
More Pricing...
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
14AM5026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.892
100+$0.738
250+$0.702
500+$0.614
More Pricing...
10nH
0.08ohm
3.3GHz
800mA
0805 [2012 Metric]
-
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
14AM4928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.530
25+$1.210
100+$0.973
250+$0.908
500+$0.865
More Pricing...
10nH
0.2ohm
3.9GHz
480mA
0402 [1005 Metric]
-
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
65AH7854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.322
20+$0.309
30+$0.295
50+$0.282
100+$0.268
More Pricing...
10nH
0.13ohm
4.8GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
75AJ2884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.819
10+$0.816
15+$0.791
25+$0.765
50+$0.740
More Pricing...
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK