Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-239-RCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82Y9718
Product RangeMP ABS Series
Your Part Number
1,154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 10+ | $4.680 |
| 100+ | $3.670 |
| 500+ | $3.000 |
| 1000+ | $2.600 |
| 5000+ | $2.310 |
| 10000+ | $2.070 |
| 25000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-239-RCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82Y9718
Product RangeMP ABS Series
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeMicro
Power Rating RMS700mW
External Diameter - Metric-mm
Impedance8ohm
External Width - Metric13mm
Power Rating Nom700mW
Sensitivity (dB)93dB
Resonant Frequency850Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-"
External Width - Imperial0.512"
Product Dimensions18mm x 13mm x 2.5mm
Frequency Response Min500Hz
Frequency Range0Hz to 20kHz
Temperature Grade-
Frequency Response Max10kHz
Speaker MountingFlange Mount
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max1W
External Length - Metric18mm
External Depth - Metric2.5mm
External Length - Imperial0.709"
External Depth - Imperial0.098"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
700mW
Impedance
8ohm
Power Rating Nom
700mW
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.512"
Frequency Response Min
500Hz
Temperature Grade
-
Speaker Mounting
Flange Mount
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
18mm
External Length - Imperial
0.709"
SVHC
No SVHC (21-Jan-2025)
Driver Type
Micro
External Diameter - Metric
-mm
External Width - Metric
13mm
Sensitivity (dB)
93dB
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
-"
Product Dimensions
18mm x 13mm x 2.5mm
Frequency Range
0Hz to 20kHz
Frequency Response Max
10kHz
IP Rating
-
Product Range
MP ABS Series
Power Rating Max
1W
External Depth - Metric
2.5mm
External Depth - Imperial
0.098"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
