Speakers & Receivers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MALLORY | Each | 1+ $7.240 10+ $6.490 25+ $6.070 50+ $5.630 100+ $5.100 More Pricing... | Total:$7.24 Min: 1 / Mult: 1 | Speaker | 300mW | Miniature | 8ohm | 16mm | 84dB | -mm | 300mW | 600Hz | 84dB | Round | 0.63" | -" | 16mm x 2.55mm | 600Hz to 20kHz | 600Hz | 20kHz | - | - | Bare Mount | PSR Series | - | 500mW | - | 2.5mm | - | 0.098" | ||||
Each | 1+ $3.320 10+ $2.760 25+ $2.570 50+ $2.390 100+ $2.150 More Pricing... | Total:$3.32 Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | - | 9mm | 700mW | 850Hz | 89dB | Oval with Rectangular Frame | - | 0.35" | 16mm x 9mm x 2.5mm | 500Hz to 20kHz | 500Hz | 20kHz | IP67 | IP67 | - | Mobile Series | Panel Mount | 1W | 16mm | 2.5mm | 0.63" | 0.1" | |||||
Each | 1+ $4.280 10+ $3.830 25+ $3.590 50+ $3.330 100+ $3.010 More Pricing... | Total:$4.28 Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 0.51" | 18mm x 13mm x 2.8mm | 0Hz to 14kHz | 420Hz | 14kHz | IP65 | IP65 | - | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ $3.770 10+ $3.380 25+ $3.160 50+ $2.930 100+ $2.650 More Pricing... | Total:$3.77 Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 0.51" | 18mm x 13mm x 2.5mm | 0Hz to 14kHz | 420Hz | 14kHz | IP65 | IP65 | - | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ $4.870 10+ $4.340 100+ $3.420 500+ $2.810 1000+ $2.450 More Pricing... | Total:$4.87 Min: 1 / Mult: 1 | Speaker | 700mW | Micro | 8ohm | -mm | 93dB | 13mm | 700mW | 850Hz | 93dB | Oval with Rectangular Frame | -" | 0.512" | 18mm x 13mm x 2.5mm | 0Hz to 20kHz | 500Hz | 10kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | |||||