Circular DIN Valve Connectors :
48 Products FoundFind a huge range of Circular DIN Valve Connectors at Newark Electronics. We stock a large selection of Circular DIN Valve Connectors, including new and most popular products from the world's top manufacturers including: Molex, Sick, Hirschmann & Molex / Brad
All Filters
Expand Filters
Manufacturer
(1)
(41)
(1)
(5)
Connector Orientation
(43)
(2)
Connector Type A
(1)
No. of Contacts
(10)
(5)
Connector Type B
(1)
Accessory Type
(1)
DIN Form
(27)
(6)
(2)
(7)
For Use With
(1)
No. of Poles
(28)
(14)
Connector Mounting
(14)
(1)
No. of Positions
(1)
Packaging
(48)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Connector Orientation | Connector Type A | No. of Contacts | Connector Type B | Accessory Type | DIN Form | For Use With | No. of Poles | Connector Mounting | No. of Positions | Cable Length - Metric | Contact Termination Type | Voltage Rating Max | Current Rating per Contact Max | Cable Length - Imperial | Gender | Mating Interface Pitch | Contact Gender | IP Rating | IP Rating | Contact Material | Contact Plating | Product Range | Coupling Type | Cable Diameter Min | Cable Diameter Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.730 10+$4.350 25+$4.150 50+$4.030 100+$3.910 More Pricing... | Right Angle | - | - | - | - | DIN Form A | - | 2 Poles + Ground | - | - | - | - | 250V AC / 300V DC | 16A | - | - | 18mm | - | IP65, IP67 | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121201 Series | External Thread | - | - | ||||||
Each | 1+$7.110 10+$5.040 25+$4.430 50+$4.060 100+$3.760 More Pricing... | Right Angle | - | - | - | - | DIN Form A | - | 3 Poles + Ground | - | - | - | - | 250V | 16A | - | - | 18mm | - | IP65 | - | Brass | Copper, Tin | - | Internal Thread | 4.5mm | 7mm | ||||||
Each | 1+$4.440 10+$4.000 25+$3.710 50+$3.520 100+$3.300 More Pricing... | Right Angle | - | 3Contacts | - | - | DIN Form A | - | 3 Poles + Ground | Cable Mount | - | - | Screw | 250V AC / 300V DC | 16A | - | Plug | 18mm | Pin | IP65, IP67 | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121201 Series | External Thread | - | - | ||||||
Each | 1+$5.610 10+$5.150 25+$4.900 50+$4.800 100+$4.580 More Pricing... | Right Angle | - | - | - | - | DIN Form A | - | 2 Poles + Ground | - | - | - | - | 250V AC / 300V DC | 16A | - | - | 18mm | - | IP65, IP67 | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121201 Series | External Thread | 4mm | 9mm | ||||||
Each | 1+$5.490 10+$5.030 25+$4.790 50+$4.630 100+$4.470 More Pricing... | Right Angle | - | 3Contacts | - | - | DIN Form A | - | 3 Poles + Ground | Cable Mount | - | - | Screw | 250V AC / 300V DC | 16A | - | Receptacle | 18mm | - | IP65 | IP65 | Brass | Silver Plated Contacts | mPm 121023 Series | Internal Thread | 6mm | 8mm | ||||||
Each | 1+$5.380 10+$4.880 25+$4.480 50+$4.130 100+$3.850 More Pricing... | Right Angle | - | - | - | DIN Valve Connector | DIN Form A | Hydraulic, Pneumatic, Electromagnetic and Sensors | 3 Poles + Ground | - | - | - | - | 250V AC / 300V DC | 16A | - | - | 18mm | - | IP65 | - | Brass | Silver Plated Contacts | mPm 121023 Series | Internal Thread | 6mm | 8mm | ||||||
Each | 1+$13.200 5+$12.540 10+$11.870 25+$11.480 50+$11.080 More Pricing... | Right Angle | - | - | - | - | DIN Form A | - | 2 Poles + Ground | - | - | - | - | 24V | 16A | - | - | 18mm | - | IP65, IP67 | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121207 Series | External Thread | - | - | ||||||
Each | 1+$4.420 10+$3.810 25+$3.430 50+$3.430 100+$3.420 More Pricing... | Right Angle | - | 3Contacts | - | - | DIN Form A | - | 3 Poles + Ground | Cable Mount | - | - | Screw | 250V AC/DC | 16A | - | Receptacle | 18mm | - | IP65, IP67 | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121201 Series | External Thread | - | - | ||||||
Each | 1+$6.320 10+$5.420 25+$5.100 50+$4.880 100+$4.660 More Pricing... | Right Angle | - | 3Contacts | - | - | DIN Form C - Micro | - | 3 Poles + Ground | Cable Mount | - | - | Screw | 250V AC/DC | 16A | - | Receptacle | 9.4mm | - | IP65, IP67 | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121205 Series | External Thread | - | - | ||||||
72AC7300 RoHS | Each | 1+$5.180 10+$4.560 25+$4.390 50+$4.220 100+$4.050 More Pricing... | Right Angle | - | 2Contacts | - | - | DIN Form B | - | 2 Poles + Ground | Cable Mount | - | - | Screw | 250V AC / 300V DC | 16A | - | Receptacle | 11mm | - | IP65 | IP65 | Brass | Silver | mPm 121202 Series | External Thread | - | - | |||||
72AC7281 RoHS | Each | 1+$14.450 5+$13.470 10+$12.480 25+$11.980 50+$11.620 More Pricing... | - | - | 2Contacts | - | - | DIN Form C | - | 2 Poles + Ground | Cable Mount | - | - | Screw | 24V AC/DC | 10A | - | Receptacle | - | - | IP65 | IP65 | - | - | mPm 121064 | Internal Thread | 4mm | 6mm | |||||
Each | 1+$3.250 10+$2.920 25+$2.710 50+$2.580 100+$2.420 More Pricing... | Right Angle | - | 2Contacts | - | - | DIN Form B | - | 2 Poles + Ground | Cable Mount | - | - | Screw | 250V AC / 300V DC | 16A | - | Receptacle | 11mm | - | IP65 | IP65 | Brass | Silver Plated Contacts | mPm 121023 Series | Internal Thread | 4mm | 6mm | ||||||
Each | 1+$10.240 5+$9.670 10+$9.000 25+$8.430 50+$8.050 More Pricing... | Right Angle | - | 2Contacts | - | - | DIN Form A | - | 2 Poles + Ground | Cable Mount | - | - | Screw | 24V | 16A | - | Receptacle | 18mm | - | IP65 | IP65 | Brass | Silver Plated Contacts | mPm 121064 Series | Internal Thread | 6mm | 8mm | ||||||
72AC7268 RoHS | Each | 10+$3.360 25+$3.020 50+$2.960 100+$2.890 250+$2.690 More Pricing... | Right Angle | - | 2Contacts | - | - | DIN Form A | - | 2 Poles + Ground | Cable Mount | - | - | Screw | - | - | - | Receptacle | - | - | - | - | - | - | mPm 121023 | Internal Thread | - | - | |||||
Each | 1+$4.070 10+$3.770 25+$3.560 50+$3.350 100+$3.150 More Pricing... | Right Angle | - | 2Contacts | - | - | DIN Form B | - | 2 Poles + Ground | Cable Mount | - | - | Screw | 250V AC / 300V DC | 16A | - | Receptacle | 11mm | - | IP65, IP67 | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121202 Series | External Thread | - | - | ||||||
Each | 1+$6.240 10+$5.140 25+$4.500 50+$4.110 100+$3.700 More Pricing... | Right Angle | - | 3Contacts | - | - | DIN Form A | - | 3 Poles + Ground | Cable Mount | - | - | Screw | 250V AC / 300V DC | 16A | - | Receptacle | 18mm | - | IP65 | IP65 | Brass | Silver Plated Contacts | mPm 121023 Series | Internal Thread | 8mm | 10mm | ||||||
Each | 1+$5.090 10+$4.370 25+$3.890 50+$3.820 100+$3.730 More Pricing... | Right Angle | - | - | - | - | DIN Form C - Micro | - | 3 Poles + Ground | - | - | - | - | 250V AC / 300V DC | 10A | - | - | 9.4mm | - | IP65 | IP65 | Brass | Silver Plated Contacts | mPm 121023 Series | Internal Thread | 4mm | 6mm | ||||||
Each | 1+$6.330 10+$5.800 25+$5.530 50+$5.410 100+$5.170 More Pricing... | Right Angle | - | - | - | - | DIN Form C - Micro | - | 3 Poles + Ground | - | - | - | - | 250V AC / 300V DC | 10A | - | - | 9.4mm | - | IP65 | IP65 | Brass | Silver Plated Contacts | mPm 121023 Series | Internal Thread | 4mm | 6mm | ||||||
Each | 1+$10.480 5+$10.130 10+$9.770 25+$9.420 50+$9.060 More Pricing... | Right Angle | - | - | - | - | DIN Form B | - | 2 Poles + Ground | - | - | - | - | 24V | 16A | - | - | 11mm | - | IP65, IP67 | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121208 Series | External Thread | - | - | ||||||
Each | 1+$6.080 10+$5.260 25+$4.960 50+$4.760 100+$4.560 More Pricing... | Right Angle | - | - | - | - | DIN Form A | - | 3 Poles + Ground | - | - | - | - | 250V AC/DC | 16A | - | - | 18mm | - | IP67 | IP67 | Brass | Silver Plated Contacts | mPm 121201 Series | External Thread | 4mm | 9mm | ||||||
Each | 1+$10.440 5+$9.750 10+$9.050 25+$8.550 50+$8.210 More Pricing... | Right Angle | - | - | - | - | DIN Form A | - | 2 Poles + Ground | - | - | - | - | 24V | 16A | - | - | 18mm | - | IP65, IP67 | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121207 Series | External Thread | - | - | ||||||
Each | 1+$4.910 10+$4.500 25+$4.290 50+$3.710 100+$3.140 More Pricing... | Right Angle | - | - | - | - | DIN Form A | - | 2 Poles + Ground | - | - | - | - | 250V AC / 300V DC | 16A | - | - | 18mm | - | IP65 | IP65 | Brass | Silver Plated Contacts | mPm 121023 Series | Internal Thread | 6mm | 8mm | ||||||
62AK6091 RoHS | Each | 1+$3.750 100+$3.140 250+$2.910 500+$2.740 1000+$2.600 | Right Angle | - | - | - | - | DIN Form C - Micro | - | 3 Poles + Ground | - | - | - | - | 250V AC / 300V DC | 16A | - | - | 9.4mm | - | IP65 | IP65 | Brass | Silver | mPm 121023 Series | Internal Thread | - | - | |||||
Each | 1+$3.800 10+$3.520 25+$3.330 50+$3.140 100+$2.960 More Pricing... | Right Angle | - | - | - | - | DIN Form A | - | 2 Poles + Ground | - | - | - | - | 250V AC / 300V DC | 16A | - | - | 18mm | - | IP65 | IP65 | Brass | Silver Plated Contacts | mPm 121023 Series | Internal Thread | 6mm | 8mm | ||||||
Each | 1+$5.660 10+$5.200 25+$5.120 50+$5.040 100+$4.960 More Pricing... | Right Angle | - | - | - | - | DIN Form A | - | 2 Poles + Ground | - | - | - | - | 250V AC/DC | 16A | - | - | 18mm | - | IP65, IP67 | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121201 Series | External Thread | - | - | ||||||














