Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121202-0012Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72AC7300
Product RangemPm 121202 Series
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $4.560 |
| 25+ | $4.390 |
| 50+ | $4.220 |
| 100+ | $4.050 |
| 250+ | $3.660 |
| 500+ | $3.370 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121202-0012Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72AC7300
Product RangemPm 121202 Series
Technical Datasheet
Connector OrientationRight Angle
No. of Contacts2Contacts
DIN FormDIN Form B
Connector MountingCable Mount
No. of Poles2 Poles + Ground
Voltage Rating Max250V AC / 300V DC
Contact Termination TypeScrew
Current Rating per Contact Max16A
Pitch Spacing-
Mating Interface Pitch11mm
IP RatingIP65
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver
Connector Shell Size-
Product RangemPm 121202 Series
No. of Rows-
Coupling TypeExternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
Connector Orientation
Right Angle
DIN Form
DIN Form B
No. of Poles
2 Poles + Ground
Contact Termination Type
Screw
Pitch Spacing
-
Gender
Receptacle
IP Rating
IP65
Contact Plating
Silver
Product Range
mPm 121202 Series
Coupling Type
External Thread
Cable Diameter Max
-
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Voltage Rating Max
250V AC / 300V DC
Current Rating per Contact Max
16A
Mating Interface Pitch
11mm
IP Rating
IP65
Contact Material
Brass
Connector Shell Size
-
No. of Rows
-
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 121202-0012
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
