Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1210120121Copy
Newark Part No.62AK6087
Product RangemPm 121012 Series
Your Part Number
149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 10+ | $6.770 |
| 25+ | $6.430 |
| 50+ | $6.280 |
| 100+ | $6.000 |
| 250+ | $5.420 |
| 500+ | $5.130 |
| 1000+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1210120121Copy
Newark Part No.62AK6087
Product RangemPm 121012 Series
Technical Datasheet
Connector OrientationStraight
DIN FormDIN Form A
No. of Poles3 Poles + Ground
Voltage Rating Max250V AC / 300V DC
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver
Product RangemPm 121012 Series
Coupling Type-
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
Connector Orientation
Straight
No. of Poles
3 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65
Contact Material
Brass
Product Range
mPm 121012 Series
Cable Diameter Min
-
SVHC
To Be Advised
DIN Form
DIN Form A
Voltage Rating Max
250V AC / 300V DC
Mating Interface Pitch
18mm
IP Rating
IP65
Contact Plating
Silver
Coupling Type
-
Cable Diameter Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
