Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1210230341Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55T7693
Product RangemPm 121023 Series
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $4.000 |
| 25+ | $3.860 |
| 50+ | $3.730 |
| 100+ | $3.590 |
| 250+ | $3.270 |
| 500+ | $3.040 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1210230341Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55T7693
Product RangemPm 121023 Series
Connector OrientationRight Angle
No. of Contacts3Contacts
DIN FormDIN Form A
No. of Poles3 Poles + Ground
Connector MountingCable Mount
Contact Termination TypeScrew
Voltage Rating Max250V AC / 300V DC
Current Rating per Contact Max16A
Pitch Spacing-
Mating Interface Pitch18mm
IP RatingIP65
IP RatingIP65
Contact GenderPin
Contact MaterialBrass
Contact PlatingSilver
Connector Shell Size-
No. of Rows-
Product RangemPm 121023 Series
Coupling TypeInternal Thread
Cable Diameter Min6mm
Cable Diameter Max8mm
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Orientation
Right Angle
DIN Form
DIN Form A
Connector Mounting
Cable Mount
Voltage Rating Max
250V AC / 300V DC
Pitch Spacing
-
IP Rating
IP65
Contact Gender
Pin
Contact Plating
Silver
No. of Rows
-
Coupling Type
Internal Thread
Cable Diameter Max
8mm
No. of Contacts
3Contacts
No. of Poles
3 Poles + Ground
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Mating Interface Pitch
18mm
IP Rating
IP65
Contact Material
Brass
Connector Shell Size
-
Product Range
mPm 121023 Series
Cable Diameter Min
6mm
SVHC
Lead (07-Nov-2024)
Alternatives for 1210230341
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
