Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM3A4CA-CUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92T0776
Product RangeSAM 32 Family SAM 3A Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 260+ | $11.680 |
| 520+ | $11.450 |
| 780+ | $11.210 |
| 1300+ | $10.980 |
| 2600+ | $10.750 |
| 6500+ | $10.510 |
| 13000+ | $10.280 |
| 26000+ | $10.040 |
Price for:Each
Minimum: 260
Multiple: 260
$3,036.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3A4CA-CUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92T0776
Product RangeSAM 32 Family SAM 3A Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3A Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max84MHz
CPU Speed84MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLFBGA
MCU Case StyleLFBGA
No. of I/O's63I/O's
InterfacesCAN, ENET, I2C, I2S, SPI, SSI, UART, USB
Embedded Interface TypeCAN, ENET, I2C, I2S, SPI, SSI, UART, USB
RAM Memory Size64KB
ADC Channels15Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min1.62V
MCU SeriesSAM 3A
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 3A Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
84MHz
No. of Pins
100Pins
MCU Case Style
LFBGA
Interfaces
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Min
1.62V
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M3
Data Bus Width
32 bit
Operating Frequency Max
84MHz
Program Memory Size
256KB
IC Case / Package
LFBGA
No. of I/O's
63I/O's
Embedded Interface Type
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
ADC Channels
15Channels
MCU Family
SAM32
MCU Series
SAM 3A
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for ATSAM3A4CA-CU
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
