0
0 Items$0.00

ARM Microcontrollers :

915 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
52AC7536

RoHS

Each
1+$21.180
10+$16.790
25+$15.910
50+$15.030
100+$14.490
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
30AC9385

RoHS

Each
1+$4.250
10+$4.180
25+$4.100
50+$4.020
100+$3.940
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
48Pins
TQFP
TQFP
38I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
84AC2907

RoHS

STMICROELECTRONICS
Each
1+$11.760
10+$9.010
25+$8.520
50+$8.310
100+$8.100
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
400MHz
400MHz
128KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
54AH7014

RoHS

STMICROELECTRONICS
Each
1+$23.350
10+$18.790
25+$17.540
50+$16.780
100+$16.010
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
15AC6156

RoHS

Each
1+$3.820
10+$3.740
25+$3.670
50+$3.590
100+$3.510
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
32Pins
TQFP
TQFP
26I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
15AC6154

RoHS

Each
1+$2.450
10+$2.440
25+$2.430
50+$2.380
100+$2.330
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
32Pins
QFN
QFN
26I/O's
I2C, LIN, SPI, USART
I2C, LIN, SPI, USART
16KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
41AH8352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.250
50+$4.100
100+$4.020
250+$3.940
500+$3.850
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
48Pins
TQFP
TQFP
38I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
41AH8350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.810
50+$1.710
100+$1.680
250+$1.640
500+$1.610
More Pricing...
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
16KB
24Pins
QFN
QFN
22I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
4KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D1X
-
89AH1351

RoHS

STMICROELECTRONICS
Each
1+$15.800
10+$12.390
25+$11.710
50+$11.020
100+$10.600
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
128KB
201Pins
UFBGA
UFBGA
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
89AH1359

RoHS

Each
1+$15.020
10+$11.440
25+$10.940
50+$10.290
100+$9.640
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
144Pins
LQFP
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
37Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
33AC1768

RoHS

Date/Lot Code

Each
1+$7.090
10+$7.000
25+$6.910
50+$6.770
100+$6.630
More Pricing...
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
79I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
128KB
15Channels
12Bit
1.62V
3.6V
-40°C
105°C
SAM32
Surface Mount
SAM 4S
-
15AC6159

RoHS

Each
1+$4.210
10+$4.120
25+$4.040
50+$3.960
100+$3.870
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
48Pins
TQFP
TQFP
38I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
125°C
SAM32
Surface Mount
SAM D2X
-
89AH1353

RoHS

STMICROELECTRONICS
Each
1+$9.490
10+$7.430
25+$6.530
50+$6.370
100+$6.210
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
128KB
144Pins
LQFP
LQFP
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
42Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
45X9928

RoHS

Date/Lot Code

Each
1+$3.540
10+$3.490
25+$3.430
50+$3.360
100+$3.290
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
48Pins
TQFP
TQFP
38I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
45X9930

RoHS

Date/Lot Code

Each
1+$4.070
10+$3.890
25+$3.700
50+$3.530
100+$3.350
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
48Pins
QFN
QFN
38I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
48AK3694

RoHS

Each
1+$6.260
10+$5.420
25+$4.740
50+$4.450
100+$3.860
More Pricing...
PIC32 Family PIC32CM LE00 Series Microcontrollers
ARM Cortex-M23
-
-
32 bit
48MHz
-
256KB
64Pins
TQFP
-
48I/O's
I2C, LIN, SPI, UART
-
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CM LE00
-
29AK8234

RoHS

STMICROELECTRONICS
Each
1+$24.830
10+$19.780
25+$18.770
50+$17.760
100+$17.130
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
48AK3698

RoHS

Each
1+$3.760
10+$3.610
25+$3.450
50+$3.290
100+$3.120
More Pricing...
PIC32 Family PIC32CM LS00 Series Microcontrollers
ARM Cortex-M23
-
-
32 bit
48MHz
-
256KB
48Pins
TQFP
-
34I/O's
I2S
-
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CM LS00
-
48AK3712

RoHS

Each
1+$3.380
10+$3.300
25+$3.210
50+$3.130
100+$3.040
More Pricing...
PIC32 Family PIC32CM LS00 Series Microcontrollers
ARM Cortex-M23
-
-
32 bit
48MHz
-
512KB
64Pins
TQFP
-
48I/O's
I2S
-
64KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CM LS00
-
48AK3706

RoHS

Each
1+$3.290
10+$3.220
25+$3.160
50+$3.090
100+$3.030
More Pricing...
PIC32 Family PIC32CM LE00 Series Microcontrollers
ARM Cortex-M23
-
-
32 bit
48MHz
-
512KB
64Pins
TQFP
-
48I/O's
I2S
-
64KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CM LE00
-
45AM4631

RoHS

Each
1+$22.450
5+$21.300
10+$20.130
25+$18.950
50+$17.670
More Pricing...
RA Family RA8 Series RA8P1 Group Microcontrollers
ARM Cortex-M85F, ARM Cortex-M33F
-
-
32 bit
1GHz
-
1MB
289Pins
LFBGA
-
199I/O's
CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB
-
2MB
30Channels
16Bit
1.62V
3.63V
0°C
95°C
RA
Surface Mount
RA8
-
92AM0003

RoHS

Each
1+$0.850
10+$0.833
100+$0.816
500+$0.799
1000+$0.782
More Pricing...
PIC32 Family PIC32CM GV00 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
32KB
48Pins
WFVQFN-EP
-
38I/O's
I2C, LIN, RS-485, SPI, USART
-
4KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CM GV00
-
92AM0002

RoHS

Each
1+$0.680
10+$0.666
100+$0.653
500+$0.639
1000+$0.626
More Pricing...
PIC32 Family PIC32CM GV00 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
32KB
32Pins
WFVQFN-EP
-
26I/O's
I2C, LIN, RS-485, SPI, USART
-
4KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CM GV00
-
61AC9896

RoHS

Date/Lot Code

Each
1+$1.940
10+$1.930
25+$1.910
50+$1.870
100+$1.830
More Pricing...
SAM 32 Family SAM L10 Series Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
32MHz
32MHz
32KB
32Pins
VQFN
VQFN
25I/O's
I2C, LIN, SPI, USART
I2C, LIN, SPI, USART
8KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM 32
Surface Mount
SAML
-
61AC9871

RoHS

Date/Lot Code

Each
1+$2.070
10+$2.040
25+$2.010
50+$1.970
100+$1.930
More Pricing...
SAM 32 Family SAM L10 Series Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
32MHz
32MHz
32KB
24Pins
SSOP
SSOP
17I/O's
I2C, LIN, SPI, USART
I2C, LIN, SPI, USART
8KB
5Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM 32
Surface Mount
SAML
-
1-25 of 915 items
of 37 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON