ARM Microcontrollers:
84 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.250 10+ $9.790 25+ $9.310 50+ $8.880 100+ $8.440 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 144Pins | TFBGA | TFBGA | 96I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 52KB | 16Channels | 10Bit, 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3U | - | |||||
Each | 1+ $13.240 10+ $12.640 25+ $12.040 50+ $11.470 100+ $10.910 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 144Pins | LFBGA | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $19.640 5+ $19.060 10+ $18.460 25+ $17.870 50+ $17.030 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7XC | - | |||||
75T6299 RoHS | Each | 1+ $7.750 10+ $7.400 25+ $7.030 50+ $6.710 100+ $6.370 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 64KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | Each | ||||
Each | 1+ $23.070 5+ $20.790 10+ $18.490 25+ $17.360 50+ $17.140 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | LQFP | 46I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 1+ $11.590 10+ $11.070 25+ $10.560 50+ $10.050 180+ $9.550 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 100Pins | LQFP | LQFP | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3A | - | |||||
Each | 1+ $10.580 10+ $10.510 25+ $9.750 50+ $9.640 180+ $9.550 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 100Pins | LQFP | LQFP | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $10.920 10+ $10.450 25+ $9.980 50+ $9.890 100+ $9.800 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 64Pins | QFN | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | Each | |||||
1+ $8.680 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | - | ||||||
Each | 1+ $11.590 10+ $11.070 25+ $10.550 50+ $10.040 100+ $9.540 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - | |||||
75T6311 RoHS | Each | 1+ $13.050 10+ $12.460 48+ $11.870 72+ $11.300 120+ $10.730 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 210MHz | 210MHz | 32KB | 208Pins | PQFP | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | Each | ||||
Each | 1+ $13.540 10+ $12.940 25+ $12.320 50+ $11.740 120+ $11.150 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 144Pins | LQFP | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $11.590 10+ $11.070 25+ $10.560 50+ $10.050 180+ $9.550 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 100Pins | LQFP | LQFP | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3A | - | |||||
1+ $12.080 10+ $11.530 25+ $10.970 50+ $10.460 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7S | - | ||||||
1+ $13.450 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 32KB | 217Pins | LFBGA | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | - | ||||||
1+ $12.970 10+ $12.380 25+ $11.790 50+ $11.240 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | - | ||||||
Each | 100+ $11.160 | Min: 120 / Mult: 60 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 144Pins | LQFP | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 100+ $15.220 | Min: 126 / Mult: 126 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 210MHz | 210MHz | 32KB | 217Pins | BGA | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | - | |||||
Each | 100+ $10.100 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 100Pins | LFBGA | LFBGA | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3A | - | |||||
Each | 250+ $3.400 | Min: 250 / Mult: 250 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 70MHz | 70MHz | 8KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSP, UART | I2C, SPI, SSP, UART | 2KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 1+ $9.080 | Min: 120 / Mult: 60 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 64KB | 144Pins | LQFP | LQFP | 96I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 20KB | 16Channels | 10Bit, 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3U | - | |||||
Each | 100+ $15.310 250+ $13.310 500+ $12.930 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, SSI, UART | I2C, SPI, SSI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 1+ $14.460 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | CAN, I2C, SPI, SSI, UART | CAN, I2C, SPI, SSI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 100+ $13.470 250+ $11.720 500+ $11.380 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, SSI, UART | I2C, SPI, SSI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 1+ $10.100 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 100Pins | LFBGA | LFBGA | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3A | - | |||||