Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDDRH-45-24PCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK5723
Product RangeDDRH-45 Series
Your Part Number
17 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.410 |
| 5+ | $68.020 |
| 10+ | $66.630 |
| 25+ | $65.250 |
| 50+ | $63.860 |
| 100+ | $62.470 |
| 250+ | $61.080 |
Price for:Each
Minimum: 1
Multiple: 1
$69.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDRH-45-24PCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK5723
Product RangeDDRH-45 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio10:1
Output Power Max45W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11.87A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom800V
DC / DC Converter Output TypeFixed
Width63.5mm
Height25mm
Depth89mm
Input Voltage DC Min150V
Input Voltage DC Max1.5kV
Product RangeDDRH-45 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
1.87A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
25mm
Input Voltage DC Min
150V
Product Range
DDRH-45 Series
DC / DC Converter Type
DIP
Output Power Max
45W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
800V
Width
63.5mm
Depth
89mm
Input Voltage DC Max
1.5kV
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
