0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK5723

RoHS

Each
1+$59.700
5+$58.510
10+$57.310
25+$56.120
50+$54.920
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
24V
1.87A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5717

RoHS

Each
1+$66.120
5+$63.780
10+$62.600
25+$61.350
50+$60.100
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
12V
3.75A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5711

RoHS

Each
1+$61.860
5+$59.670
10+$58.570
25+$57.400
50+$56.230
More Pricing...
ITE & Industrial
DIP
10:1
30W
1 Output
24V
1.25A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
83AK5698

RoHS

Each
1+$46.740
5+$45.810
10+$44.870
25+$43.940
50+$43.000
More Pricing...
ITE & Industrial
DIP
10:1
15W
1 Output
24V
625mA
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
83AK5705

RoHS

Each
1+$47.950
5+$45.950
10+$44.250
25+$43.150
50+$42.290
More Pricing...
ITE & Industrial
DIP
10:1
30W
1 Output
12V
2.5A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
83AK5726

RoHS

Each
1+$141.970
5+$133.900
10+$129.880
25+$127.280
50+$124.680
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
48V
938mA
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5692

RoHS

Each
1+$51.760
5+$49.930
10+$49.010
25+$48.030
50+$47.050
More Pricing...
ITE & Industrial
DIP
10:1
15W
1 Output
12V
1.25A
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
83AK5720

RoHS

Each
1+$48.820
5+$47.840
10+$46.870
25+$45.890
50+$44.910
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
15V
3A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5708

RoHS

Each
1+$45.630
5+$44.720
10+$43.800
25+$42.890
50+$41.980
More Pricing...
ITE & Industrial
DIP
10:1
30W
1 Output
15V
2A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
83AK5695

RoHS

Each
1+$46.740
5+$45.810
10+$44.870
25+$43.940
50+$43.000
More Pricing...
ITE & Industrial
DIP
10:1
15W
1 Output
15V
1A
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
83AK5714

RoHS

Each
1+$45.630
5+$44.720
10+$43.800
25+$42.890
50+$41.980
More Pricing...
ITE & Industrial
DIP
10:1
30W
1 Output
48V
625mA
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
83AK5689

RoHS

Each
1+$46.740
5+$45.810
10+$44.870
25+$43.940
50+$43.000
More Pricing...
ITE & Industrial
DIP
10:1
10W
1 Output
5V
2A
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER