0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK5723

RoHS

Each
1+$59.700
5+$58.510
10+$57.310
25+$56.120
50+$54.920
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
24V
1.87A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5717

RoHS

Each
1+$66.120
5+$63.780
10+$62.600
25+$61.350
50+$60.100
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
12V
3.75A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5726

RoHS

Each
1+$141.970
5+$133.900
10+$129.880
25+$127.280
50+$124.680
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
48V
938mA
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
10K0378

RoHS

Each
1+$81.510
10+$78.700
25+$75.830
50+$74.720
ITE
Eighth Brick, DIP
-
45W
1 Output
2.5V
18A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE50 Series
51M2942

RoHS

Each
36+$63.800
ITE
Sixteenth Brick, DOSA
-
45W
1 Output
1.5V
30A
1.5kV
48V
Fixed, Adjustable
22.9mm
12.7mm
33mm
36V
75V
iSA Series
83AK5720

RoHS

Each
1+$48.820
5+$47.840
10+$46.870
25+$45.890
50+$44.910
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
15V
3A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER