Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoWKE130Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99M0920
Product RangeWKE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $332.280 |
| 5+ | $328.000 |
| 10+ | $323.850 |
| 25+ | $307.070 |
Price for:Each
Minimum: 1
Multiple: 1
$332.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoWKE130Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99M0920
Product RangeWKE Series
Technical Datasheet
Input Current2.5kA
CT ConstructionGround-Fault
Current Ratio-
Accuracy Class-
Frequency Min10Hz
Frequency Max1kHz
Power Rating-
Window Diameter130mm
Frequency Range10Hz to 1kHz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current2.5kA
Secondary Current Nom350mA
Product RangeWKE Series
SVHCTo Be Advised
Technical Specifications
Input Current
2.5kA
Current Ratio
-
Frequency Min
10Hz
Power Rating
-
Frequency Range
10Hz to 1kHz
Transformer Terminals
Screw
Primary Current
2.5kA
Product Range
WKE Series
CT Construction
Ground-Fault
Accuracy Class
-
Frequency Max
1kHz
Window Diameter
130mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
350mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
