0
0 Items$0.00

2.5kA Current Transformers :

5 Products Found
Find a huge range of 2.5kA Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 300A, 200A, 400A & 500A Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton & Littelfuse

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M4071
Each
1+$165.000
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2.5kA
5A
8RL Series
99M0920

RoHS

Each
1+$332.280
5+$328.000
10+$323.850
25+$307.070
2.5kA
Ground-Fault
-
-
-
10Hz
-
1kHz
130mm
10Hz to 1kHz
Chassis Mount
Screw
Metering & Protection
2.5kA
350mA
WKE Series
42M4088
Each
1+$197.210
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2.5kA
5A
8SHT Series
42M3888
Each
1+$194.640
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
20VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2.5kA
5A
19SHT Series
42M3876
Each
1+$299.860
2.5kA
ANSI Rated Window Type
2500:5
2500:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
2.5kA
5A
125 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS